F46 - Film Capacitors
13.335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.82 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.15 uF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 90 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.56 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.68 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 22 mm (0.866 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.01 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
Mfr: F461AK184J160L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.18uF 5% LS=10mm | 0In Stock | 0.18 uF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462AG102K1K6R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 1000pF 10% LS=10mm | 0In Stock | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AG223K400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022uF 10% LS=10mm | 0In Stock | 0.022 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AG104K250L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1uF 10% LS=10mm | 0In Stock | 0.1 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461AP473K630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047uF 10% LS=10mm | 0In Stock | 0.047 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
0In Stock | 0.12 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
0In Stock | 6800 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
Mfr: F462DB183K1K6L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600vlts 18000pF 10% | 0In Stock | 0.018 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Reel | |||||||
Mfr: F462BB822K1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 8200pF 10% LS=15mm | 0In Stock | 8200 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
0In Stock | 0.56 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 20 mm (0.787 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 3900 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.082 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
Mfr: F462AG182K1K6R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 1800pF 10% LS=10mm | 0In Stock | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
0In Stock | 0.47 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.68 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
Mfr: F461AK473K400L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047uF 10% LS=10mm | 0In Stock | 0.047 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462DB473K1K0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000vlts 47000pF 10% | 0In Stock | 0.047 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Reel | |||||||
0In Stock | 0.033 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.18 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Reel |