F46 - Film Capacitors
13.335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.039 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.068 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | F46 | Bulk | ||||||||
0In Stock | 5600 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.018 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 6 mm (0.236 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 6800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 5 mm (0.197 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
Mfr: F461KE183K160A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.018uF 10% LS=7.5mm | 0In Stock | 0.018 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE153J160L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.015uF 5% LS=7.5mm | 0In Stock | 0.015 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461AK224J250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300vac 0.22uF 5% LS 10mm | 0In Stock | 0.22 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK473K400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047uF 10% LS=10mm | 0In Stock | 0.047 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AK563J400L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.056uF 5% LS=10mm | 0In Stock | 0.056 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461AK823J400L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.082uF 5% LS=10mm | 0In Stock | 0.082 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461AG123J630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.012uF 5% LS=10mm | 0In Stock | 0.012 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KE153K160C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.015uF 10% LS=7.5mm | 0In Stock | 0.015 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 90 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE152J630C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1500pF 5% LS=7.5mm | 0In Stock | 1500 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK224K250R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.22uF 10% LS=10mm | 0In Stock | 0.22 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KJ333J400A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033uF 5% LS=7.5mm | 0In Stock | 0.033 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KE472K400C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 4700pF 10% LS=7.5mm | 0In Stock | 4700 pF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KF682K630C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 6800pF 10% LS=7.5mm | 0In Stock | 6800 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462AK332J1K6L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 3300pF 5% LS=10mm | 0In Stock | 3300 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462AP562J1K6L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 5600pF 5% LS=10mm | 0In Stock | 5600 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462BK393J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.039uF 5% LS=15mm | 0In Stock | 0.039 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462DB563K1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.056uF 10% LS=22.5mm | 0In Stock | 0.056 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462BC123J1L2A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.012uF 5% LS=15mm | 0In Stock | 0.012 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462AP682J1K6L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 6800pF 5% LS=10mm | 0In Stock | 6800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462BE223K1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.022uF 10% LS=15mm | 0In Stock | 0.022 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F46 | Reel |