B3265* - MKP Snubber - Film Capacitors
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32656S1104K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.1 F 10 1600Vdc | 0In Stock | 0.1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 12 mm (0.472 in) | Snubber Film Capacitors | 750 VAC | 10 % | 22.5 mm (0.886 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684K566 | ||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S275K561 | ||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S564K561 | ||||||||||||||||||||
Mfr: B32656S0125K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.2uF 1000volts 10% ESR 5.0mOhms Term=T1 | 0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 5 mOhms | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125K561 | ||||||
0In Stock | 0.47 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 8.5 mOhms | 32.5 mm (1.28 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
0In Stock | 0.33 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 28.5 mm (1.122 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
0In Stock | 0.56 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 10 % | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
0In Stock | 0.56 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 10 % | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
0In Stock | 0.1 uF | 2 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 800 VAC | 10 % | 25 mm (0.984 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
Mfr: B32656S7474K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.4700UF 10% 1250V FILM CAP MKP BOX | 0In Stock | 0.47 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 500 VAC | 10 % | 32.5 mm (1.28 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S275K418 | ||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684K562 | ||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S155K577 | ||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
Mfr: B32656S8125K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.2 F 10 850Vdc | 0In Stock | 1.2 uF | 850 VDC | Solder Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 32.5 mm (1.28 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 5 mOhms | 18 mm (0.709 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32656S7185K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.8 F 10 1250Vdc | 0In Stock | 1.25 kVDC | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: B32656S7155K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.5 F 10 1250Vdc | 0In Stock | 1.25 kVDC | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: B32656S8824K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.8.2 F 10 850Vdc | 0In Stock | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||||||||||||
0In Stock | 0.47 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 480 VAC | 5 % | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S474J565 | ||||||
Mfr: B32656S7105J563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1 F 5 1250Vdc | 0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 5 % | 37 mm (1.457 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S7684K562 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T2 | 0In Stock | 0.68 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk |