B32778G - Film Capacitors
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4 Pin | B32778G | |||||||||||||||||||||
Mfr: B32778G8506K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 50uF 10% 800volt MKP DCLink LS=52.5mm | Not Available Online | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | DC Link Film Capacitors | 10 % | 4 Pin | Straight | - 40 C | + 105 C | B32778G | Bulk |