C4AE - Film Capacitors
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AEOBW512013FJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900V 12uF 5% | Not Available Online | 12 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | ||||||
Mfr: C4AEGBU5125A1YK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450 VDC 12500000 pF LS=27.5mm 10% | Not Available Online | 12.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||
Not Available Online | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AE | Box | |||||||
Mfr: C4AEJBW555013NJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 55 uF 700 VDC 5% | Not Available Online | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | |||||
Not Available Online | 1.8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | Box | |||||||
Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | ||||||
Not Available Online | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | ||||||
Not Available Online | 20 uF | 900 VDC | 5 % | - 40 C | + 105 C | C4AE | Box | ||||||||||||||||
Not Available Online | 20 uF | 1.1 kVDC | 5 % | - 40 C | + 105 C | C4AE | Box | ||||||||||||||||
Mfr: C4AEGBU5250A12K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 25 uF 450 VDC 10% | Not Available Online | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||
Mfr: C4AEGBW5550A3HK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 55 uF 450 VDC 10% | Not Available Online | 55 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||
Not Available Online | 100 uF | 450 VDC | 5 % | - 40 C | + 105 C | C4AE | Box | ||||||||||||||||
Not Available Online | 5.6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | ||||||
Not Available Online | 10 uF | 600 VDC | 5 % | - 40 C | + 105 C | C4AE | Box | ||||||||||||||||
Not Available Online | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | ||||||
Mfr: C4AEQBU4220A1YJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 1100 VDC 5% | Not Available Online | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||
Not Available Online | 5 uF | 1.1 kVDC | 5 % | - 40 C | + 105 C | C4AE | Box | ||||||||||||||||
Not Available Online | 5 uF | 700 VDC | 5 % | - 40 C | + 105 C | C4AE | Box | ||||||||||||||||
Not Available Online | 3.3 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||||
Not Available Online | 5 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | |||||||
Not Available Online | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | ||||||
Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Box | ||||||
Not Available Online | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AE | Box |