MKP1847C - Film Capacitors
187 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847C615275P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 275Vac | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C615315P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 15 F 10 310Vac | 0In Stock | 15 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | |||||
Mfr: MKP1847C620255P5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 20 F 10 250Vac | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C620255Y4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 20 F 10 250Vac | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C622255Y4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 22 F 10 250Vac | 0In Stock | 22 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C625255P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 25 F 10 250Vac | 0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C625255Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 25 F 10 250Vac | 0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C625355Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 25 F 10 350Vac | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C590355P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 9 F 10 350Vac | 0In Stock | 9 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C622255P5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 22 F 10 250Vac | 0In Stock | 22 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C635255Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 35 F 10 250Vac | 0In Stock | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C650255Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 50 F 10 250Vac | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C540235K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 4 F 10 230Vac | 0In Stock | 4 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C540275K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 4 F 10 275Vac | 0In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C550315K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 10% 310V AC Filtering | 0In Stock | 5 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 40 C | + 85 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C560275K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 6 F 10 275Vac | 0In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 275 VAC | 10 % | 2 Pin | 31 mm (1.22 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C590255P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 9 F 10 250Vac | 0In Stock | 9 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C590315P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 9 F 10 310Vac | 0In Stock | 9 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C610355P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 10% 350V AC Filtering | 0In Stock | 10 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847C | Tray | ||||||
0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C612315P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 12 F 10 310Vac | 0In Stock | 12 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
Mfr: MKP1847C625235P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 25 F 10 230Vac | 0In Stock | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | ||||||
Mfr: MKP1847C630235P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1847C 30 F 10 230Vac | 0In Stock | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C |