PFR - Film Capacitors
265 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFR5153J63J13L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.015uF 5% LS 5mm | 0In Stock | 0.015 uF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | PFR | Bulk | F411JR153J063C | |||||||
Mfr: PFR5471K100J11L4Bulk TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 470pF 10% LS=5mm | 0In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH471K100C | |||||
Mfr: PFR5101K63J11L4Bulk TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 100pF 10% LS=5mm | 0In Stock | 100 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH101K063C | |||||
Mfr: PFR5331J250J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 330pF 5% LS 5mm | 0In Stock | 330 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | F411JH331J250C | |||||||
Mfr: PFR5103J100J13L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.010uF 5% LS 5mm | 0In Stock | 0.01 uF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | PFR | Bulk | F411JR103J100C | |||||||
Mfr: PFR5222J630J12L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.0022uF 5% LS 5mm | 0In Stock | 2200 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 100 C | PFR | Bulk | F411JK222J630C | |||||||
Mfr: PFR5332J400J12L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0033uF 5% LS 5mm | 0In Stock | 3300 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 100 C | PFR | Bulk | F411JK332J400C | |||||||
Mfr: PFR5681J100J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 680pF 5% LS 5mm | 0In Stock | 680 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | F411JH681J100C | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 pF 5% 63 VDC LS 5mm | 0In Stock | 220 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 5 % | - 55 C | + 100 C | PFR | Reel | F411JH221J063L | |||||||||||
Mfr: PFR5472J630J13L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.0047uF 5% LS 5mm | 0In Stock | 4700 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | PFR | Bulk | F411JR472J630C | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100 pF 5% 100 VDC LS 5mm | 0In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Ammo Pack | F411JH101J100R | ||||||
Mfr: PFR5681F63J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 680pF 1% LS 5mm | 0In Stock | 680 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | F411JH681F063C | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000 pF 5% 40 VAC 1000 VDC | 0In Stock | 1000 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | PFR | Bulk | F411JR102J1K0C | |||||||
Mfr: PFR5681J400J11L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 680pF 5% LS 5mm | 0In Stock | 680 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | F411JH681J400C | |||||||
Mfr: PFR5102K100J11L4Bulk TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1000pF 10% LS=5mm | 0In Stock | 1000 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JH102K100C | |||||
Mfr: PFR5472J400J13L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0047uF 5% LS 5mm | 0In Stock | 4700 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | PFR | Bulk | F411JR472J400C | |||||||
Mfr: PFR5471F63J11L4BULK TTI: PFR5471F63J11L4BULK KEMET Availability: 0In StockFilm Capacitors 470PF 63VDC 2% KP 5MMLS | 0In Stock | PFR | Bulk | |||||||||||||||||||||
Not Available Online | 220 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 100 C | PFR | Bulk | |||||||||
Not Available Online | 3300 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 100 C | PFR | ||||||||||
Not Available Online | PFR | Ammo Pack | ||||||||||||||||||||||
Not Available Online | PFR | Reel | ||||||||||||||||||||||
Not Available Online | PFR | Reel | ||||||||||||||||||||||
Not Available Online | PFR | Reel | ||||||||||||||||||||||
Not Available Online | PFR | Ammo Pack | ||||||||||||||||||||||
Not Available Online | PFR | Ammo Pack |