F46 - Film Capacitors
13.335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.56 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 20 mm (0.787 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 24.5 mm (0.965 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.056 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.056 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.56 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 20 mm (0.787 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 4700 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.39 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.33 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 12 mm (0.472 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.47 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.18 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.68 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.22 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.033 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.12 uF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.33 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 17 mm (0.669 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 19 mm (0.748 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.47 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 20 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.39 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.27 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.56 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 19 mm (0.748 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 0.056 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 0.063 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Ammo Pack |