FKP - Film Capacitors
6.304 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.22 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.22 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.47 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.47 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.047 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.47 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.047 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.47 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.33 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.33 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.47 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.33 uF | 630 VDC | Quick Connect | Polypropylene (PP) | 28.5 mm (1.122 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.33 uF | 630 VDC | Lug | Polypropylene (PP) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.47 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 1 uF | 630 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk |