FKP 4 - Film Capacitors
7.925 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4700 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 6800 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 6800 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 6800 pF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 4700 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 4700 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 4700 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 6800 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 6800 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 6800 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 0.22 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 0.22 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 100 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 100 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 100 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 450 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 100 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 450 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 150 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
Mfr: FKP4O101504B00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 150 pF 1000 VDC 20% | 0In Stock | 150 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||
0In Stock | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 330 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | ||||||
0In Stock | 330 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack | ||||||
0In Stock | 330 pF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Ammo Pack |