F46 - Film Capacitors
13.335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F462RH684K1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.68uF 10% LS=37.5mm | 0In Stock | 0.68 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KM273J630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.027uF 5% LS=7.5mm | 0In Stock | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F462AG102K1K6C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 1000pF 10% LS=10mm | 0In Stock | 1000 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK823J400C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.082uF 5% LS=10mm | 0In Stock | 0.082 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KF153J250R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.015uF 5% LS=7.5mm | 0In Stock | 0.015 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KM124K250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.12uF 10% LS=7.5mm | 0In Stock | 0.12 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462BC153J1L2R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.015uF 5% LS=15mm | 0In Stock | 0.015 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KF332J630R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3300pF 5% LS=7.5mm | 0In Stock | 3300 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KJ683J250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068uF 5% LS=7.5mm | 0In Stock | 0.068 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462AP682K1K6R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 6800pF 10% LS=10mm | 0In Stock | 6800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KM154K250A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15uF 10% LS=7.5mm | 0In Stock | 0.15 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KG153J400C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 5% LS=7.5mm | 0In Stock | 0.015 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KG153K400C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015uF 10% LS=7.5mm | 0In Stock | 0.015 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462DM124K1L2R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.12uF 10% LS=22.5mm | 0In Stock | 0.12 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F462DY394K1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.39uF 10% LS=22.5mm | 0In Stock | 0.39 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
0In Stock | 0.82 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 19 mm (0.748 in) | - 55 C | + 105 C | F46 | Bulk | ||||||||
Mfr: F462RB334J1K0Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.33uF 5% LS=37.5mm | 0In Stock | 0.33 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 22 mm (0.866 in) | - 55 C | + 105 C | F46 | Bulk | |||||||
Mfr: F462FB154J1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.15uF 5% LS=27.5mm | 0In Stock | 0.15 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AG683J250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.068uF 5% LS=10mm | 0In Stock | 0.068 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK154J250R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15uF 5% LS=10mm | 0In Stock | 0.15 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461JF103J160A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.01uF 5% LS=5mm | 0In Stock | 0.01 uF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.2 mm (0.244 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F461JG223J250L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022uF 5% LS=5mm | 0In Stock | 0.022 uF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KF562J630L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 5600pF 5% LS=7.5mm | 0In Stock | 5600 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KF563K160C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.056uF 10% LS=7.5mm | 0In Stock | 0.056 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 90 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KM124J250L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.12uF 5% LS=7.5mm | 0In Stock | 0.12 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Reel |