F46 - Film Capacitors
13.335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F461AK104K400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.1uF 10% LS=10mm | Not Available Online | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AG123J630A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.012uF 5% LS=10mm | 0In Stock | 0.012 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KJ104J160C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.1uF 5% LS=7.5mm | 0In Stock | 0.1 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK154J250A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15uF 5% LS=10mm | 0In Stock | 0.15 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK184J250C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.18uF 5% LS=10mm | 0In Stock | 0.18 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK393K630C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.039uF 10% LS=10mm | 0In Stock | 0.039 uF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KF103J400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01uF 5% LS=7.5mm | 0In Stock | 0.01 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AK184K250A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.18uF 10% LS=10mm | 0In Stock | 0.18 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AK104J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.1uF 5% LS=10mm | Not Available Online | 0.1 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KF123K400R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.012uF 10% LS=7.5mm | 0In Stock | 0.012 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KF223J250L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022uF 5% LS=7.5mm | 0In Stock | 0.022 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Reel | |||||
Mfr: F461KG393J250A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.039uF 5% LS=7.5mm | 0In Stock | 0.039 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461AG104K250A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1uF 10% LS=10mm | 0In Stock | 0.1 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462BB822J1L2R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 8200pF 5% LS=15mm | 0In Stock | 8200 pF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KG223J400C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022uF 5% LS=7.5mm | 0In Stock | 0.022 uF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F462AK332J1K6R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 3300pF 5% LS=10mm | 0In Stock | 3300 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KF393J160C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.039uF 5% LS=7.5mm | 0In Stock | 0.039 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KF393K160A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.039uF 10% LS=7.5mm | 0In Stock | 0.039 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KF273J160R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.027uF 5% LS=7.5mm | 0In Stock | 0.027 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461AK473K400A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047uF 10% LS=10mm | 0In Stock | 0.047 uF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KF183K250R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.018uF 10% LS=7.5mm | 0In Stock | 0.018 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KJ183K630C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.018uF 10% LS=7.5mm | 0In Stock | 0.018 uF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KJ823J250R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.082uF 5% LS=7.5mm | 0In Stock | 0.082 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||
Mfr: F461KF332J630A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3300pF 5% LS=7.5mm | 0In Stock | 3300 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
Mfr: F461KF153K250A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.015uF 10% LS=7.5mm | 0In Stock | 0.015 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F46 | Bulk |