MKP385 - Film Capacitors
6.528 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP385424040JFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.24 F 5 400V= | 0In Stock | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385422085JI02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 385 220nF 5 850V= | 0In Stock | 850 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385422100JII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.22 F 5 1000V= | 0In Stock | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385539025JKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3855 3.9 F 5 250V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385451016JFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.51 F 5 160V= | 0In Stock | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385418016JFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.18 F 5 160V= | 0In Stock | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385418025JD02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.18 F 5 250V= | 0In Stock | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385582025JKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3855 8.2 F 5 250V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385427016JD02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.27 F 5 160V= | 0In Stock | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385430085JIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.3 F 5 850V= | 0In Stock | 850 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385430160JKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 385 300nF 5 1600V= | 0In Stock | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385433063JKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.33 F 5 630V= | 0In Stock | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385433040JI20W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.33 F 5 400V= | 0In Stock | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385436025JF02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.36 F 5 250V= | 0In Stock | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385522016JII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 385 2.2 F 5 160V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385516063JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3855 1.6 F 5 630V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385524016JKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3855 2.4 F 5 160V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385413125JI02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.13 F 5 1250V= | 0In Stock | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385424160JKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.24 F 5 1600V= | 0In Stock | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385351250JKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3853 0.051 F 5 2500V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385347125JC02R0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3853 0.047 F 5 1250V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385420125JII2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.2 F 5 1250V= | 0In Stock | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385412025JCM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.12 F 5 250V= | 0In Stock | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385451040JKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.51 F 5 400V= | 0In Stock | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385451063JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.51 F 5 630V= | 0In Stock | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | - 55 C | + 110 C | MKP385 |