F46 - Film Capacitors
13.335 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F462DP184K1L2R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.18uF 10% LS=22.5mm | 0In Stock | 0.18 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | ||||||
Mfr: F462DB393J1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.039uF 5% LS=22.5mm | 0In Stock | 0.039 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F462DB473J1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.047uF 5% LS=22.5mm | 0In Stock | 0.047 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F462DJ104J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.1uF 5% LS=22.5mm | 0In Stock | 0.1 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
Mfr: F462DM124K1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.12uF 10% LS=22.5mm | 0In Stock | 0.12 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
Mfr: F462BE223K1L2C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.022uF 10% LS=15mm | 0In Stock | 0.022 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F462DM124K1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.12uF 10% LS=22.5mm | 0In Stock | 0.12 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F462DM154J1L2L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.15uF 5% LS=22.5mm | 0In Stock | 0.15 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
Mfr: F462DP184J1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.18uF 5% LS=22.5mm | 0In Stock | 0.18 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F462AK472K1K6R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 4700pF 10% LS=10mm | 0In Stock | 4700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | ||||||
Mfr: F462BK273K1L2A TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.027uF 10% LS=15mm | 0In Stock | 0.027 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F46 | Bulk | F462BK273K1L2ALR0L | |||||
Mfr: F461KJ154J160L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.15uF 5% LS=7.5mm | 0In Stock | 0.15 uF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
0In Stock | 5600 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 4 mm (0.157 in) | - 55 C | + 105 C | F46 | Bulk | |||||||||
0In Stock | 0.15 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 0.39 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 3900 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Bulk | |||||||||
Mfr: F461AG124J160R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.12uF 5% LS=10mm | 0In Stock | 0.12 uF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | ||||||
Mfr: F462RH684J1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.68uF 5% LS=37.5mm | 0In Stock | 0.68 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F461AG104J160R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.1uF 5% LS=10mm | 0In Stock | 0.1 uF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 90 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | ||||||
Mfr: F461AP334K160R TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.33uF 10% LS=10mm | 0In Stock | 0.33 uF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | ||||||
Mfr: F461AK184K160C TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.18uF 10% LS=10mm | 0In Stock | 0.18 uF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 90 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F462RF474J1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.47uF 5% LS=37.5mm | 0In Stock | 0.47 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 400 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
Mfr: F462FB124K1L2Z TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1250V 0.12uF 10% LS=27.5mm | 0In Stock | 0.12 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 400 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F46 | Bulk | ||||||
0In Stock | 0.1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 0.18 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 10 mm (0.394 in) | - 55 C | + 105 C | F46 | Ammo Pack |