B3265* - MKP Snubber - Film Capacitors
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32656S1104K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.1 F 10 1600Vdc | 0In Stock | 0.1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 12 mm (0.472 in) | Snubber Film Capacitors | 750 VAC | 10 % | 22.5 mm (0.886 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684K566 | ||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S275K561 | ||||||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S564K561 | ||||||||||||||||||||
0In Stock | 0.47 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 500 VAC | 5 % | 32.5 mm (1.28 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
Mfr: B32656S7564K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.56 F 10 1250Vdc | 0In Stock | 0.56 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 10 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S7684K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.68 F 10 1250Vdc | 0In Stock | 0.68 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 10 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S2104K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.1 F 10 2000Vdc | 0In Stock | 0.1 uF | 2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 800 VAC | 10 % | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S2154K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.15 F 10 2000Vdc | 0In Stock | 0.15 uF | 2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 800 VAC | 10 % | 32.5 mm (1.28 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S7224K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T5 | 0In Stock | 0.22 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 500 VAC | 10 % | 10 mOhms | 25 mm (0.984 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S7684K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T3 | 0In Stock | 0.68 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
Mfr: B32656S1224K577 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 1.7kV 10% MKP Film Cap | 0In Stock | 0.22 uF | 1.7 kVDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 10.5 mOhms | 28.5 mm (1.122 in) | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||
Mfr: B32656S1474K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.47 F 10 1600Vdc | 0In Stock | 0.47 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 750 VAC | 10 % | 37 mm (1.457 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S7684J566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.68 F 5 1250Vdc | 0In Stock | 0.68 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 5 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S8684K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.68 F 10 850Vdc | 0In Stock | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||||||||||||
Mfr: B32656S7155J562 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.5 F 5 1250Vdc | 0In Stock | 1.25 kVDC | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: B32656S1105K566 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1 F 10 1600Vdc | 0In Stock | 1.6 kVDC | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 5 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105J561 | ||||||
0In Stock | 1.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 5 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S125J561 | ||||||
Mfr: B32656S2224J565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.22 F 5 2000Vdc | 0In Stock | 0.22 uF | 2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 800 VAC | 5 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S2474J563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.47 F 5 2000Vdc | 0In Stock | 0.47 uF | 2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 800 VAC | 5 % | 45 mm (1.772 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S2104K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 0.1 F 10 2000Vdc | 0In Stock | 0.1 uF | 2 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 800 VAC | 10 % | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
Mfr: B32656S0155K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 1000volts 10% ESR 5.0mOhms Term=T3 | 0In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 5 mOhms | 45 mm (1.772 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S155K563 |