FKP - Film Capacitors
6.304 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 3.3 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 3.3 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.033 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.033 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 50 mm (1.969 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 50 mm (1.969 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.022 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.022 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.022 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.15 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.22 uF | 1.25 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.22 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.22 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.022 uF | 3 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.01 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.01 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.01 uF | 4 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.01 uF | 4 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.01 uF | 4 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 5 % | 4 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.068 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.068 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 400 VAC | 20 % | 4 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP | Bulk |