A50 - Film Capacitors
329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 0.68 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 30 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50CF36802600K | ||||||||||||
Not Available Online | 4.7 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50DQ4470AA60K | ||||||||||||
Not Available Online | 1 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50EK4100AA60J | ||||||||||||
Not Available Online | 2.2 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50EK42202660K | ||||||||||||
Not Available Online | 3.3 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50EQ4330AA60J | ||||||||||||
Not Available Online | 0.027 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | A50 | ||||||||||||||||
Not Available Online | 1.5 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IQ4150AA60J | ||||||||||||
Not Available Online | 1.5 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IQ4150AA60M | ||||||||||||
Not Available Online | 0.22 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 30 VAC | 5 % | A50 | ||||||||||||||||
Mfr: A50IT4220FK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2UF 250VDC 10% | Not Available Online | A50 | ||||||||||||||||||||||
Not Available Online | 0.15 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | A50 | ||||||||||||||||
Not Available Online | 0.68 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 30 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50CF3680AA00J | ||||||||||||
Not Available Online | 0.1 uF | 400 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | A50 | Box | A50MH3100AA60K | |||||||||
Not Available Online | 3.3 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IT43302660K | ||||||||||||
Not Available Online | 3.3 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IT4330AA60K | ||||||||||||
Not Available Online | 0.068 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50MH2680AA60K | ||||||||||||
Not Available Online | 0.1 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50MH31002660K | ||||||||||||
Not Available Online | 1 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50MT4100AA60J | ||||||||||||
Not Available Online | 0.022 uF | 1 kVDC | Axial | Polyester | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50QK2220AA00M | ||||||||||||
Not Available Online | 10 uF | 63 VDC | 40 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50DT51002660K | |||||||||||||||
Not Available Online | 1 uF | 250 VDC | 160 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IQ41002660J | |||||||||||||||
Not Available Online | 0.47 uF | 1 kVDC | 250 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50QT3470AA00J | |||||||||||||||
Not Available Online | 0.015 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50MF2150AA60K | ||||||||||||
Not Available Online | 3.3 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | 50IT43302660J | ||||||||||||
Not Available Online | 0.22 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 30 VAC | 10 % | A50 |