FKP - Film Capacitors
6.304 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.047 uF | 4 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.047 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.047 uF | 4 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.068 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.047 uF | 4 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.047 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.015 uF | 2 kVDC | Quick Connect | Polypropylene (PP) | 23.5 mm (0.925 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.01 uF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.01 uF | 2 kVDC | Quick Connect | Polypropylene (PP) | 23.5 mm (0.925 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 20.5 mm (0.807 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.15 uF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.15 uF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.15 uF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.1 uF | 2 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.15 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.15 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.068 uF | 2 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.1 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.33 uF | 3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
0In Stock | 0.1 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.1 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.1 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.47 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.33 uF | 3 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 46 mm (1.811 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.33 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk |