940 - Film Capacitors
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 940C16P68K-F TTI: 940C16P68K-F Knowles / Illinois Capacitor Availability: 25In StockFilm Capacitors 0.68uF 1600V 10% | 25In Stock | 0.68 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C30S33K-F TTI: 940C30S33K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3kV 0.033uF 10% | 0In Stock | 0.033 uF | 3 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 14 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C30P15K-F TTI: 940C30P15K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3kV .15uF | 0In Stock | 0.15 uF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C30S1K-F TTI: 940C30S1K-F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 3kV 0.01uF | Not Available Online | 0.01 uF | 3 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 60 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Not Available Online | 0.47 uF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
0In Stock | 0.33 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 9 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C8W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 850V 10% | 0In Stock | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C30S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.015uF 3kV 10% | 0In Stock | 0.015 uF | 3 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 40 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C8W2P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 850V 2.5uF 10% | 0In Stock | 2.5 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 450 VAC | 10 % | 3 mOhms | - 55 C | + 105 C | 940 | Bulk | |||||||||
0In Stock | 0.15 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C12W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200V 1uF | 0In Stock | 1 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 0.22 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
0In Stock | 0.047 uF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C8W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 850V 10% | 0In Stock | 2 uF | 850 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 3 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C6W2K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 2uF 600V 10% | 0In Stock | 2 uF | 600 VDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C6W3P3K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 3.3uF 600V 10% | 0In Stock | 3.3 uF | 600 VDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 1.5 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 54 mm (2.126 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C30S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 3kV 10% | 0In Stock | 0.068 uF | 3 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C20S68K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.068uF 2kV 10% | 0In Stock | 0.068 uF | 2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 8 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C12P22K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200V .22uF | 0In Stock | 0.22 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C12P47K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1200V .47uF | 0In Stock | 0.47 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
0In Stock | 0.15 uF | 1.2 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
0In Stock | 0.22 uF | 1 kVDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 7 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | ||||||||
Mfr: 940C6W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1.5uF 600V 10% | 0In Stock | 1.5 uF | 600 VDC | Axial | Polypropylene (PP) | 34 mm (1.339 in) | Snubber Film Capacitors | 275 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk | |||||||
Mfr: 940C16W1K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 1600V 1uF | 0In Stock | 1 uF | 1.6 kVDC | Axial | Polypropylene (PP) | 46 mm (1.811 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 5 mOhms | Straight | - 55 C | + 105 C | 940 | Bulk |