A50 - Film Capacitors
329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A50DH4100AA60K TTI: A50DH4100AA60K KEMET Availability: 1.750In StockFilm Capacitors 63 VDC 1000000 pF 105C 10% AEC-Q200 | 1.750In Stock | 1 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50DH4100AA60K | ||||||||||
Mfr: A50MQ3470AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400 VDC 470000 pF 105C 10% AEC-Q200 | 0In Stock | 0.47 uF | 400 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50MQ3470AA60K | |||||||
Mfr: A50PH2100AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630 VDC 10000 pF 105C 10% AEC-Q200 | 0In Stock | 0.01 uF | 630 VDC | Axial | Polyester | 20 mm (0.787 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50PH2100AA60K | |||||||
Mfr: A50IT4680AA60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VDC 6.8 uF 105C 5% AEC-Q200 | 0In Stock | 6.8 uF | 250 VDC | Axial | Polyester | 30 mm (1.181 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50IT4680AA60J | |||||||
Mfr: A50QQ2680AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1 kVDC 68000 pF 105C 10% AEC-Q200 | 0In Stock | 0.068 uF | 1 kVDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50QQ2680AA00K | |||||||
Mfr: A50MT4150AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400 VDC 1500000 pF 105C 10% AEC-Q200 | 0In Stock | 1.5 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50MT4150AA60K | ||||||||||
Mfr: A50QH1470AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k VDC 4700 pF 105C 10% AEC-Q200 | 0In Stock | 4700 pF | 1 kVDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50QH1470AA00K | |||||||
Mfr: A50MH3100AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400 VDC 100000 pF 105C 10% AEC-Q200 | 0In Stock | 0.1 uF | 400 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50MH3100AA60K | |||||||
Mfr: A50DT5100AA60K TTI: A50DT5100AA60K KEMET Availability: 0In StockFilm Capacitors 63VDC 10 uF 105C 10% AEC-Q200 | 0In Stock | 10 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50DT5100AA60K | ||||||||||
Mfr: A50EQ4390AA60J TTI: A50EQ4390AA60J KEMET Availability: 0In StockFilm Capacitors 100 VDC 3.9 uF 105C 5% AEC-Q200 | 0In Stock | 3.9 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 5 % | A50 | AEC-Q200 | Bulk | 50EQ4390AA60J | ||||||||||||
Mfr: A50PQ31502660K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630 VDC 150000 pF 105C 10% AEC-Q200 | 0In Stock | 0.15 uF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Reel | 50PQ31502660K | ||||||||||
Mfr: A50IK36802660K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250 VDC 680000 pF 105C 10% AEC-Q200 | Not Available Online | 0.68 uF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Reel | 50IK36802660K | ||||||||||
Mfr: A50DK4220AA60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63VDC 2.2 uF 105C 5% AEC-Q200 | Not Available Online | 2.2 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50DK4220AA60J | ||||||||||
Mfr: A50MH3100AA60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400 VDC 100000 pF 105C 20% AEC-Q200 | 0In Stock | 0.1 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50MH3100AA60M | ||||||||||
Mfr: A50DQ4680AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63VDC 6.8 uF 105C 10% AEC-Q200 | 0In Stock | 6.8 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50DQ4680AA60K | ||||||||||
Mfr: A50PQ3100AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630 VDC 100000 pF 105C 10% AEC-Q200 | 0In Stock | 0.1 uF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50PQ3100AA60K | ||||||||||
Mfr: A50QK2100AA00M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1 kVDC 10000 pF 105C 20% AEC-Q200 | Not Available Online | 0.01 uF | 1 kVDC | Axial | Polyester | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50QK2100AA00M | ||||||||||
Mfr: A50DF3330AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63 VDC 330000 pF 105C 10% AEC-Q200 | 0In Stock | 0.33 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50DF3330AA60K | ||||||||||
Mfr: A50EF3100AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100 VDC 100000 pF 105C 10% AEC-Q200 | 0In Stock | 0.1 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50EF3100AA60K | ||||||||||
Mfr: A50EH34702660M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100 VDC 470000 pF 105C 20% AEC-Q200 | 0In Stock | 0.47 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | Reel | 50EH34702660M | ||||||||||
Mfr: A50ET5100AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100 VDC 10 uF 105C 10% AEC-Q200 | 0In Stock | 10 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50ET5100AA60K | ||||||||||
Mfr: A50DK4220AA60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63VDC 2.2 uF 105C 20% AEC-Q200 | Not Available Online | 2.2 uF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50DK4220AA60M | ||||||||||
Mfr: A50CF4100AA00M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50 VDC 1000000 pF 105C 20% AEC-Q200 | 0In Stock | 1 uF | 50 VDC | Axial | Polyester | General Film Capacitors | 30 VAC | 20 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50CF4100AA00M | ||||||||||
Mfr: A50MT42202660K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400VDC 2.2 uF 105C 10% AEC-Q200 | 0In Stock | 2.2 uF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 105 C | A50 | AEC-Q200 | Reel | 50MT42202660K | ||||||||||
Mfr: A50EK4150AA60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100 VDC 1500000 pF 105C 5% AEC-Q200 | Not Available Online | 1.5 uF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50EK4150AA60J |