B3265* - MKP Snubber - Film Capacitors
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32656S7224K564 TTI: B32656S7224K564 TDK Availability: 0In Stock72 On Order Expected 15-Jun-27 Film Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T4 | 0In Stock72 On Order Expected 15-Jun-27 | 0.22 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32656S0105K565 TTI: B32656S0105K565 TDK Availability: 0In StockFilm Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T5 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K565 | |||
Mfr: B32656S0474K565 TTI: B32656S0474K565 TDK Availability: 0In StockFilm Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T | 0In Stock | 0.47 uF | 1 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 8 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S474K565 | |||
0In Stock | 0.68 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 480 VAC | 5 % | 2 Pin | 6 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684J564 | ||||
Mfr: B32656S0105K562 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T2 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 6 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K562 | |||
Mfr: B32656S7155J561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.5 F 5 1250Vdc | 0In Stock | 1.5 uF | 1.25 kVDC | Screw | Polypropylene (PP) | 10.2 mm (0.402 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 5 % | 2 Pin | 4 mOhms | 42 mm (1.654 in) | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S7684K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 1250volts 10% ESR 6.0mOhms Term=T5 | 0In Stock | 0.68 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
0In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | Snubber Film Capacitors | 480 VAC | 5 % | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S205J561 | |||||||||
Mfr: B32656S8335K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 3.3 F 10 850Vdc | 0In Stock | 3.3 uF | 850 VDC | Solder Lug | Polypropylene (PP) | 28 mm (1.102 in) | 48 mm (1.89 in) | 43 mm (1.693 in) | Snubber Film Capacitors | 450 VAC | 10 % | 2 Pin | 3.3 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
Mfr: B32656S8255J562 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 2.5 F 10 850Vdc | 0In Stock | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||||||||||||
0In Stock | 2.5 uF | 850 VDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 45 mm (1.772 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
Mfr: B32656S0205K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 2 F 10 1000Vdc | 0In Stock | 1 kVDC | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S205K561 | ||||||||||||||||
0In Stock | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||||||||||||||
Mfr: B32656S7105K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1250volts 10% ESR 6.0mOhms Term=T3 | 0In Stock | 1 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 500 VAC | 10 % | 6 mOhms | 37 mm (1.457 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 5 % | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105J564 | ||||||
0In Stock | 2.5 uF | 850 VDC | Lug | Polypropylene (PP) | 24.5 mm (0.965 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 45 mm (1.772 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||||||
Mfr: B32656S8125K565 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKP SNUBBER 1.2 F 10 850Vdc | 0In Stock | 1.2 uF | 850 VDC | Lug | Polypropylene (PP) | 24 mm (0.945 in) | 42 mm (1.654 in) | 18 mm (0.709 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 5 mOhms | 32.5 mm (1.28 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
0In Stock | 1.2 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | |||||
Mfr: B32656S0684K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.68uF 1000volts 10% ESR 6.0mOhms Term=T | 0In Stock | 0.68 uF | 1 kVDC | Radial | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 16 mm (0.63 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 6 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S684K564 | |||
Mfr: B32656S1334K561 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.3300uF 10% 1600V FILM CAP MKP BOXED | 0In Stock | 0.33 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 750 VAC | 10 % | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||||||
Mfr: B32656S0105K564 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.0uF 1000volts 10% ESR 6.0mOhms Term=T4 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 480 VAC | 10 % | 6 mOhms | 39.5 mm (1.555 in) | Straight | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S105K564 | ||||||
Mfr: B32656S7224K563 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.22uF 1250volts 10% ESR 10mOhms Term=T3 | 0In Stock | 0.22 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 57 mm (2.24 in) | 42 mm (1.654 in) | 14 mm (0.551 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | ||||
0In Stock | 1.8 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | Snubber Film Capacitors | 480 VAC | 5 % | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S185J561 | |||||||||
0In Stock | 1.8 uF | 1 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 480 VAC | 10 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 100 C | B3265* - MKP Snubber | AEC-Q200 | Bulk | B32656S185K561 | ||||
0In Stock | 1.25 kVDC | Snubber Film Capacitors | 2 Pin | B3265* - MKP Snubber | AEC-Q200 | Bulk |