B32652 - Film Capacitors
166 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A4224J003 TTI: B32652A4224J003 TDK Availability: 2.000In StockFilm Capacitors .22UF 400VDC 5% MKP 15MMLS | 2.000In Stock | 400 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | Bulk | ||||||||||||
0In Stock | 7700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A1772J | |||||||||
0In Stock | 0.33 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A6334J000 | |||||||||
0In Stock | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A223J6 | |||||||||||
0In Stock | 6200 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A2622K | |||||||||
0In Stock | 5600 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A2562K | |||||||||
0In Stock | 0.47 uF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | B32652 | AEC-Q200 | Bulk | B32652A4474J000 | |||||
Mfr: B32652A6393J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.039uF 630volts 5% | Not Available Online | 0.039 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A1182J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0018uF 1.6KV 5% | Not Available Online | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A3394J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.39uF 250volts 5% | Not Available Online | 0.39 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A2182J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0018uF 2KV 5% | Not Available Online | 1800 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 2 kVDC | 15 mm (0.591 in) | 2 Pin | B32652 | AEC-Q200 | Ammo Pack | ||||||||||||||||||
Mfr: B32652A0183J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 1KV 5% | Not Available Online | 0.018 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | B32652A 183J189 B32652A183J189 | ||||||||
Mfr: B32652A6273J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 630volts 5% | Not Available Online | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A1272K189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 1.6KV 10% | Not Available Online | 2700 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A1182K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors .0018uF 1.6KV 10% | Not Available Online | 1800 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A1822J189 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 1.6KV 5% | Not Available Online | 8200 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | |||||||||
Mfr: B32652A6273K289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 630volts 10% | Not Available Online | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Reel | ||||||||||
0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: B32652A7273J289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 1250volts 5% | Not Available Online | 0.027 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A2471K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47NF 10% 2000V FILM CAP P.P BOXED | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32652A0683K189 TTI: B32652A0683K189 TDK Availability: 0In StockFilm Capacitors .068UF 1000VDC 10% MKP 15MMLS | 0In Stock | 0.068 uF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | B32652 | Reel | |||||||
Mfr: B32652A2222J003 TTI: B32652A2222J003 TDK Availability: 0In StockFilm Capacitors 2200PF 2000VDC 5% MKP 15MMLS | 0In Stock | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | Reel | ||||||||||||
Mfr: B32652A6273J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.027uF 630volts 5% | Not Available Online | 0.027 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk |