C44H - Film Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 400 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 242 mm (9.528 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.3 mOhms | - 25 C | + 70 C | C44H | Box | |||||||||
0In Stock | 100 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 142 mm (5.591 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 4.1 mOhms | Stud Threaded | - 25 C | + 70 C | C44H | Bulk | ||||||||
0In Stock | 100 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 22.5 mm (0.886 in) | 98 mm (3.858 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 3.4 mOhms | Stud Threaded | - 25 C | + 70 C | C44H | Bulk | ||||||||
Mfr: C44HMGP5900ZASJ TTI: C44HMGP5900ZASJ KEMET Availability: Not Available OnlineFilm Capacitors 90 uF 5% | Not Available Online | 90 uF | 850 VDC | Quick Connect | AC and Pulse Film Capacitors | 5 % | - 40 C | + 85 C | C44H | Box | ||||||||||||||
0In Stock | 150 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 194 mm (7.638 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 1.8 mOhms | Stud Threaded | - 25 C | + 70 C | C44H | Bulk | ||||||||
0In Stock | 600 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 242 mm (9.528 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.9 mOhms | Stud Threaded | - 25 C | + 70 C | C44H | Bulk | ||||||||
0In Stock | 75 uF | 400 VDC | Quick Connect | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 5 % | C44H | Bulk | 44HFG35750ZB0J | ||||||||||||||
Mfr: C44HHG35450ZASJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 330VAC 600 VDC 45 uF 5% | 0In Stock | 45 uF | 600 VDC | Quick Connect | Polypropylene (PP) | AC and Pulse Film Capacitors | 330 VAC | 5 % | C44H | Bulk | ||||||||||||||
0In Stock | 100 uF | 480 VDC | Quick Connect | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | Stud Threaded | - 25 C | + 70 C | C44H | Bulk | |||||||||||
0In Stock | 80 uF | 400 VDC | Quick Connect | Polypropylene (PP) | 15 mm (0.591 in) | 133 mm (5.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Stud Threaded | - 25 C | + 70 C | C44H | Bulk | 44HFG35800ZB0J | ||||||||
0In Stock | 45 uF | 850 VDC | Quick Connect | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | C44H | Bulk | ||||||||||||||||
0In Stock | 250 uF | 1 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 242 mm (9.528 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 2.4 mOhms | Stud Threaded | - 25 C | + 70 C | C44H | Bulk | ||||||||
Not Available Online | 700 VDC | 330 VAC | 5 % | - 25 C | + 70 C | C44H | ||||||||||||||||||
Not Available Online | 700 VDC | 330 VAC | 5 % | - 25 C | + 70 C | C44H | ||||||||||||||||||
Not Available Online | 100 uF | C44H | ||||||||||||||||||||||
Not Available Online | C44H | |||||||||||||||||||||||
Not Available Online | C44H | |||||||||||||||||||||||
Not Available Online | C44H | |||||||||||||||||||||||
Not Available Online | 1 kVDC | 440 VAC | 5 % | - 25 C | + 70 C | C44H | ||||||||||||||||||
Mfr: C44HLGR6300AASJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 300UF 700VDC 5% 35MM | Not Available Online | 700 VDC | 330 VAC | 5 % | - 25 C | + 70 C | C44H | |||||||||||||||||
Not Available Online | 1 kVDC | 440 VAC | 5 % | - 25 C | + 70 C | C44H | ||||||||||||||||||
Not Available Online | 1 kVDC | 440 VAC | 5 % | - 25 C | + 70 C | C44H |