FKP - Film Capacitors
6.304 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SNFPO134707GB8MS00 TTI: SNFPO134707GB8MS00 WIMA Availability: 0In StockFilm Capacitors 0.47uF 20% 1000V 20x39.5x41.5 | 0In Stock | 0.47 uF | 1 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPU026807E4AJS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.068 uF 2000 VDC 0.05 | 0In Stock | 0.068 uF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 2.5 uF | 630 VDC | Radial | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 48 mm (1.89 in) | Straight | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 0.47 uF | 1.6 kVDC | Screw | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 5 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | SCFKP-.47/1600/5A1 | ||||||||
0In Stock | FKP | |||||||||||||||||||||||
Mfr: SNFPX031507H1JJS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15 uF 4000 VDC 5% | 0In Stock | 0.15 uF | 4 kVDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
Mfr: SNFPO141008H1AKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 1000 Volts 10% | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.47 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
Mfr: SNFPO131507D4CMS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15uF 20% 1000V 15x26x41.5 | 0In Stock | 0.15 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 26 mm (1.024 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
Mfr: SNFPX033308J1AKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors SNUBBER .33uF 4kV | 0In Stock | 0.33 uF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
0In Stock | 0.47 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 0.22 uF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
Mfr: SNFPT031507F3AMS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15UF 1600VDC 20% SNUBBER FKP | 0In Stock | 0.15 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
Mfr: SNFPU021505IB5JS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .015uF 2000 Volts 5% | 0In Stock | 0.015 uF | 2 kVDC | Quick Connect | Polypropylene (PP) | 23.5 mm (0.925 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 400 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 0.015 uF | 4 kVDC | Screw | Polypropylene (PP) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 5 % | 22 mm (0.866 in) | - 55 C | + 100 C | FKP | |||||||||||
0In Stock | 0.22 uF | 4 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 46 mm (1.811 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 0.33 uF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 48 mm (1.89 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
Mfr: SNFPJ031505IB5JS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 630 Volts 5% | 0In Stock | 0.15 uF | 630 VDC | Quick Connect | Polypropylene (PP) | 23.5 mm (0.925 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 400 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPO133307FB8KS00 TTI: SNFPO133307FB8KS00 WIMA Availability: 0In StockFilm Capacitors .33UF 1000VDC 10% SNUBBER FKP | 0In Stock | 0.33 uF | 1 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPO132207EB8KS00 TTI: SNFPO132207EB8KS00 WIMA Availability: 0In StockFilm Capacitors .22UF 1000VDC 10% SNUBBER FKP | 0In Stock | 0.22 uF | 1 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPT036808H1AMS00 TTI: SNFPT036808H1AMS00 WIMA Availability: 0In StockFilm Capacitors .68uF 20% 1600 Volts | 0In Stock | 0.68 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | ||||||||
Mfr: SNFPU021505IB5KS00 TTI: SNFPU021505IB5KS00 WIMA Availability: Not Available OnlineFilm Capacitors 0.015 uF 2000 VDC 0.1 | Not Available Online | 0.015 uF | 2 kVDC | Quick Connect | Polypropylene (PP) | 23.5 mm (0.925 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | - 55 C | + 100 C | FKP | Bulk | |||||||
Mfr: SNFPO141008HD4KSSD TTI: SNFPO141008HD4KSSD WIMA Availability: 0In StockFilm Capacitors 1uF 1000 Volts 10% | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 600 VAC | 10 % | 4 Pin | 37.5 mm (1.476 in) | Straight | - 55 C | + 100 C | FKP | Bulk | ||||||
Mfr: SNFPU031007E1AJS00 TTI: SNFPU031007E1AJS00 WIMA Availability: 0In StockFilm Capacitors 2000V .1uF 5% | 0In Stock | 0.1 uF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | - 55 C | + 100 C | FKP | Bulk | SCFKP-.1/2000/5A1 |