FPH - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FPH66R0105J-- TTI: FPH66R0105J-- KYOCERA AVX Availability: 480In StockFilm Capacitors 1UF 1500VDC 5% MKP 18.0MML | 480In Stock | FPH | Bulk | ||||||||||||||||||||
Mfr: FPH86P0405J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2500V 4.0uF 5% Polypropylene | 0In Stock | 4 uF | 2.5 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 0.95 mOhms | 62 mm | Insert Threaded | - 40 C | + 85 C | FPH | Bulk | |||||||
Mfr: FPH86X0205J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 3500V 2.0uF 5% Polypropylene | 0In Stock | 2 uF | 3.5 kVDC | Screw | Polypropylene (PP) | Power Factor Correction Film Capacitors | 1 kVDC | 5 % | 2 Pin | 0.85 mOhms | 62 mm | Insert Threaded | - 40 C | + 85 C | FPH | Bulk | |||||||
Not Available Online | FPH | Bulk |