PHE841 - Film Capacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE841EA5220MR17 TTI: PHE841EA5220MR17 KEMET Availability: 0In StockFilm Capacitors 330V 0.022uF 20% LS=10mm | 0In Stock | 0.022 uF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Safety Film Capacitors | 330 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 100 C | PHE841 | Bulk | |||||
Mfr: PHE841EB6100MR17T0 TTI: PHE841EB6100MR17T0 KEMET Availability: 0In StockFilm Capacitors .1UF 330VAC 20% X1 15MMLS | 0In Stock | Safety Film Capacitors | PHE841 | Reel | |||||||||||||||||||
Mfr: PHE841EB5680MR17T0 TTI: PHE841EB5680MR17T0 KEMET Availability: 0In StockFilm Capacitors .068UF 330VAC 20% X1 15MMLS | 0In Stock | Safety Film Capacitors | PHE841 | Reel | |||||||||||||||||||
Not Available Online | PHE841 | ||||||||||||||||||||||
Not Available Online | Safety Film Capacitors | PHE841 | Reel | ||||||||||||||||||||
Not Available Online | PHE841 | ||||||||||||||||||||||
Not Available Online | PHE841 |