Motor Start Capacitors & Motor Run Capacitors
16.354 ResultsRoHS/Lead | Part # Aliases | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C274AC35200AA0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 10K Hrs | 0In Stock | Motor Run Capacitors | 2 uF | 470 VAC | Quick Connect | 10000 Hour | 45 mm | 45 mm | - 25 C | + 85 C | C27 | Bulk | 274AC35200AA0J | |||||
Mfr: C274AC35250AA0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 10K Hrs | 0In Stock | Motor Run Capacitors | 2.5 uF | 470 VAC | Quick Connect | 10000 Hour | 45 mm | 45 mm | - 25 C | + 85 C | C27 | Bulk | 274AC35250AA0J | |||||
Mfr: C878AF24250AA4J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470V 2.5uF 5% Motor Run | 0In Stock | Motor Run Capacitors | 2.5 uF | 470 VAC | Quick Connect | - 25 C | + 85 C | C87 | Bulk | |||||||||
Mfr: C878BF35200SA0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470 VAC 20uF 5% | 0In Stock | Motor Run Capacitors | 20 uF | 470 VAC | Quick Connect | - 25 C | + 85 C | C87 | Bulk | |||||||||
Mfr: C274ACF4200SA0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs | 0In Stock | Motor Run Capacitors | 2 uF | 470 VAC | 10000 Hour | - 25 C | + 85 C | C27 | Bulk | |||||||||
Mfr: C274ACF5150WA0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs | 0In Stock | Motor Run Capacitors | 1.5 uF | 470 VAC | 10000 Hour | - 25 C | + 85 C | C27 | Bulk | |||||||||
Mfr: C274AC34100AA0J TTI: Not Assigned KEMET Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 1uF 5% With M8 Bolt 10K Hrs | 0In Stock | Motor Run Capacitors | 1 uF | 470 VAC | Quick Connect | 10000 Hour | 25 mm | 25 mm | - 25 C | + 85 C | C27 | Bulk | 274AC34100AA0J | |||||
Mfr: MABA034315KHS TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 3.15 uF | 250 VDC | Radial | 30000 Hour | 32 mm | 24.5 mm | 15 mm | 27.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA024300KIS TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 3 uF | 320 VDC | Radial | 30000 Hour | 39.5 mm | 26 mm | 15 mm | 35 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA014450KJL TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 4.5 uF | 400 VDC | Radial | 300000 Hour | 42.5 mm | 33.5 mm | 22 mm | 37.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA025150KJL TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 15 uF | 320 VDC | Radial | 30000 Hour | 45 mm | 42.5 mm | 30 mm | 37.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA044680KHS TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 6.8 uF | 160 VDC | Radial | 30000 Hour | 32 mm | 33 mm | 18 mm | 27.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA034270KHS TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 2.7 uF | 250 VDC | Radial | 30000 Hour | 32 mm | 22 mm | 13 mm | 27.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA044180KHL TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 1.8 uF | 160 VDC | Radial | 30000 Hour | 32 mm | 17 mm | 9 mm | 27.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA044180KGL TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 1.8 uF | 160 VDC | Radial | 30000 Hour | 26.5 mm | 18.5 mm | 10 mm | 22.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
0In Stock | Motor Start Capacitors | 233 uF to 280 uF | 165 VAC | Quick Connect | 111 mm | 36 mm | 36 mm | 12.7 mm | + 65 C | PSU | Bulk | |||||||
Mfr: MABA034220KHS TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 2.2 uF | 250 VDC | Radial | 30000 Hour | 32 mm | 22 mm | 13 mm | 27.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA053330KHL TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 0.33 uF | 500 VDC | Radial | 10000 Hour | 32 mm | 22 mm | 13 mm | 27.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA044680KJS TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 6.8 uF | 160 VDC | Radial | 30000 Hour | 42.5 mm | 28 mm | 17 mm | 37.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: DS441505-BA TTI: Not Assigned Panasonic Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors 440VAC 5uF +-5% Film cap | 0In Stock | Motor Run Capacitors | 5 uF | 440 VAC | Quick Connect | 50 mm | 38 mm | 37.5 mm | - 55 C | + 105 C | PMF SH-JPX type, SH-DPY type | Bulk | EZWP44505AQA EZPP44505AQA DS441505-BAM | |||||
Mfr: MABA024200KHSB TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 2 uF | 320 VDC | Radial | 30000 Hour | 32 mm | 24.5 mm | 15 mm | 27.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA013620KIS TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 0.62 uF | 400 VDC | Radial | 300000 Hour | 26 mm | 39.5 mm | 15 mm | 35 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA024450KJL TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 4.5 uF | 320 VDC | Radial | 30000 Hour | 42.5 mm | 30 mm | 22 mm | 37.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA034120KHL TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 1.2 uF | 250 VDC | Radial | 30000 Hour | 32 mm | 17 mm | 9 mm | 27.5 mm | - 40 C | + 100 C | MAB | Bulk | ||||
Mfr: MABA024150KIL TTI: Not Assigned Nichicon Availability: 0In StockMotor Start Capacitors & Motor Run Capacitors | 0In Stock | Motor Run Capacitors | 1.5 uF | 320 VDC | Radial | 30000 Hour | 39.5 mm | 26 mm | 15 mm | 35 mm | - 40 C | + 100 C | MAB | Bulk |