A798 - Aluminum Organic Polymer Capacitors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A798V477M2R5APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 +/- 125C ESR=3mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hour | 20 % | 3 mOhms | 2.92 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V227M006PTE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3000 Hrs ESR=12mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 12 mOhms | 5.85 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798D477M2R5PTE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 + /- 125C ESR=6mOhms Perf Plus 3K Hours | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 6 mOhms | 1.615 A | - 55 C | + 125 C | 2.8 mm | Molded | A798 | Reel | ||||
Mfr: A798V227M004PTE012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3004 Hrs ESR=12mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 12 mOhms | 5.85 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V227M004PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 15 mOhms | 5.23 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V337M2R5RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hour | 20 % | 9 mOhms | 6.75 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798D477M002PTE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=6mOhms Perf Plus 3K Hours | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 6 mOhms | 1.615 A | - 55 C | + 125 C | 2.8 mm | Molded | A798 | Reel | |||||
Mfr: A798D477M002PTE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=9mOhms Perf Plus 3K Hours | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 9 mOhms | 1.32 A | - 55 C | + 125 C | 2.8 mm | Molded | A798 | Reel | |||||
Mfr: A798D477M2R5ATE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55C/+125C 7343-31 ESR= 6mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 6 mOhms | 6.46 A | - 55 C | + 125 C | 2.8 mm | Molded | A798 | Reel | |||||
Mfr: A798V567M002PPE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3 mOhms | 11.69 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V157M006PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% 7343-20 -55 /+125C 3008 Hrs ESR=15mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 15 mOhms | 5.23 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V227M006PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 15 mOhms | 5.23 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798D477M2R5PTE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 + /- 125C ESR=9mOhms Perf Plus 3K Hours | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 9 mOhms | 1.32 A | - 55 C | + 125 C | 2.8 mm | Molded | A798 | Reel | |||||
Mfr: A798D477M002ATE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55C/+125C 7343-31 ESR= 6mOhms | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 6 mOhms | 6.46 A | - 55 C | + 125 C | 2.8 mm | Molded | A798 | Reel | |||||
Mfr: A798D477M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 1KHr ESR=9 mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 9 mOhms | 1.32 A | - 55 C | + 125 C | 2.8 mm | Molded | A798 | Reel | |||||
Mfr: A798V477M002APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=3mOhms | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hour | 20 % | 3 mOhms | 2.92 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798D477M002ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 1KHr ESR=9 mOhms | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 9 mOhms | 1.32 A | - 55 C | + 125 C | 2.8 mm | Molded | A798 | Reel | |||||
Mfr: A798V477M002PTE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=9mOhms Perf Plus 3K Hours | 0In Stock | 470 uF | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 9 mOhms | 1.69 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | |||||
Mfr: A798V477M002RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hour | 20 % | 9 mOhms | 6.75 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V337M002RTE009 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env | 0In Stock | 330 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hour | 20 % | 9 mOhms | 6.75 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V477M002PPE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=3mOhms Life=3kHrs | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3 mOhms | 11.69 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V477M002APE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 20% -55 +/- 125C ESR=4.5mOhms | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hour | 20 % | 4.5 mOhms | 2.39 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V567M002PPE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 560uF 7343 ESR=4.5mOhms Life=3kHrs | 0In Stock | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V477M002PPE4R5 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=4.5mOhms Life=3kHrs | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.5 mOhms | 9.54 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel | ||||
Mfr: A798V477M002PPE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2V 470uF 7343 ESR=6mOhms Life=3kHrs | 0In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 6 mOhms | 6.46 A | - 55 C | + 125 C | 1.9 mm | Molded | A798 | Reel |
- 1
- 2