GXC - Aluminum Organic Polymer Capacitors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GXC1V221MCQ1GS TTI: GXC1V221MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: GXC1H470MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 24 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1H680MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 24 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GXC1H680MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 24 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1J680MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: GXC1J820MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1V331MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 15 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1H151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1V151MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1H470MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 24 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GXC1J470MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 27 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GXC1J101MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1J330MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 27 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GXC1V271MCQ1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: GXC1V271MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1V331MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 15 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: GXC1E151MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GXC1H151MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: GXC1E331MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1V221MCW1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 Anti-Vibe | 0In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1V151MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GXC1H121MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 20 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: GXC1V101MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GXC1H101MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 20 mOhms | 4.3 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: GXC1J101MCQ1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel |
- 1
- 2