PHH227 - Aluminum Organic Polymer Capacitors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHH227HML4470ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm | 0In Stock | 4.7 mF | 25 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 54 mOhms | 41.4 A | - 40 C | + 125 C | 27.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||
Mfr: PHH227JML4290ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm | 0In Stock | 2.9 mF | 35 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 56 mOhms | 41.4 A | - 40 C | + 125 C | 27.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||
Mfr: PHH227HMS4870ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm | 0In Stock | 8.7 mF | 25 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 40 mOhms | 45.6 A | - 40 C | + 125 C | 43.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||
Mfr: PHH227MML4100ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm | 0In Stock | 1 mF | 63 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 65 mOhms | 40.6 A | - 40 C | + 125 C | 27.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||
Mfr: PHH227JKL4140ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 1400uF Radial Crown 125C AEC-Q200 D=16.2mm | 0In Stock | 1.4 mF | 35 VDC | Radial | 27.7 mm (1.091 in) | Aluminum Hybrid Polymer Capacitors | 8000 Hour | 20 % | - 40 C | + 125 C | 16.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||||
Mfr: PHH227HKL4250ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | 2.5 mF | 25 VDC | Radial | 27.7 mm (1.091 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | - 40 C | + 125 C | 16.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||||
Mfr: PHH227MLP4110ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vo 1100uF RAD 2KHr ESR=100 mOhms AECQ2 D=18.2mm | 0In Stock | 1.1 mF | 63 VDC | Radial | 34.7 mm (1.366 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 100 mOhms | 36.5 A | - 40 C | + 125 C | 18.2 mm | Can | PHH227 | AEC-Q200 | Tray | PHA227MLP4110ME4 | ||||
Mfr: PHH227JMP4420ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm | 0In Stock | 4.2 mF | 35 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 46 mOhms | 43.6 A | - 40 C | + 125 C | 35.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||
Mfr: PHH227HKP4360ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | 3.6 mF | 25 VDC | Radial | 35.7 mm (1.406 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | - 40 C | + 125 C | 16.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||||
Mfr: PHH227JLL4220ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm | 0In Stock | 2.2 mF | 35 VDC | Radial | 27.7 mm (1.091 in) | Aluminum Hybrid Polymer Capacitors | 8000 Hour | 20 % | - 40 C | + 125 C | 18.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||||
Mfr: PHH227JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 0In Stock | 3.2 mF | 35 VDC | Radial | 35.7 mm (1.406 in) | Aluminum Hybrid Polymer Capacitors | 8000 Hour | 20 % | - 40 C | + 125 C | 18.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||||
Mfr: PHH227JMS4540ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm | 0In Stock | 5.4 mF | 35 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 43 mOhms | 45.6 A | - 40 C | + 125 C | 43.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||
Mfr: PHH227HLP4520ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm | 0In Stock | 5.2 mF | 25 VDC | Radial | 35.7 mm (1.406 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | - 40 C | + 125 C | 18.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||||
Mfr: PHH227MKL3540ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ2 D=16.2mm | 0In Stock | 540 uF | 63 VDC | Radial | 34.7 mm (1.366 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 150 Ohms | 33.7 A | - 40 C | + 125 C | 16.2 mm | Can | PHH227 | AEC-Q200 | Tray | PHA227MKL3540ME4 | ||||
Mfr: PHH227JKP4210ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2100uF Radial Crown 125C AEC-Q200 D=16.2mm | 0In Stock | 2.1 mF | 35 VDC | Radial | 35.7 mm (1.406 in) | Aluminum Hybrid Polymer Capacitors | 8000 Hour | 20 % | - 40 C | + 125 C | 16.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||||
Mfr: PHH227HLL4370ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm | 0In Stock | 3.7 mF | 25 VDC | Radial | 27.7 mm (1.091 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | - 40 C | + 125 C | 18.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||||
Mfr: PHH227MMS4190ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm | 0In Stock | 1.9 mF | 63 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 45 mOhms | 44.6 A | - 40 C | + 125 C | 43.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||
Mfr: PHH227HMP4680ME4 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 6800uF 20% Crown Radial -40C / +125C ESR=44mOhms AEC-Q200 D=20.2mm | Not Available Online | 6.8 mF | 25 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 44 mOhms | 43.6 A | - 40 C | + 125 C | 35.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray | |||||
Mfr: PHH227MKP3780ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 780uF RAD 2KHr ESR=145 mOhms AECQ2 D=16.2mm | 0In Stock | 780 uF | 63 VDC | Radial | 34.7 mm (1.366 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 145 mOhms | 34.9 A | - 40 C | + 125 C | 16.2 mm | Can | PHH227 | AEC-Q200 | Tray | PHA227MKP3780ME4 | ||||
Mfr: PHH227MLL3800ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 800uF RAD 2KHr ESR=147 mOhms AECQ2 D=18.2mm | 0In Stock | 800 uF | 63 VDC | Radial | 26.7 mm (1.051 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 147 mOhms | 35.5 A | - 40 C | + 125 C | 18.2 mm | Can | PHH227 | AEC-Q200 | Tray | PHA227MLL3800ME4 | ||||
Mfr: PHH227MMP4150ME4 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 1500uF 20% Crown Radial -40C / +125C ESR=55mOhms AEC-Q200 D=20.2mm | Not Available Online | 1.5 mF | 63 VDC | Radial | Aluminum Hybrid Polymer Capacitors | 3000 Hour | 20 % | 55 mOhms | 43.1 A | - 40 C | + 125 C | 35.7 mm | 20.2 mm | Vibration-Proof Can | PHH227 | AEC-Q200 | Tray |