RPA - Aluminum Organic Polymer Capacitors
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPA0608680M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | 68 uF | 35 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.06 Ohms | 1.52 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0808102M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | 1000 uF | 2.5 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 3.64 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0808561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 560uF Life5000Hrs 20% +105C Can | 0In Stock | 560 uF | 6.3 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0808681M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can | 0In Stock | 680 uF | 6.3 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 4.3 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1010101M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | 100 uF | 50 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.032 Ohms | 2.35 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0608101M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100uF Life5000Hrs 20% +105C Can | 0In Stock | 100 uF | 16 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0609101M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | 100 uF | 25 VDC | Radial | 9 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.03 Ohms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0608221M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | 220 uF | 16 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0808121M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | 120 uF | 35 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.03 Ohms | 2.1 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0812681M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can | 0In Stock | 680 uF | 10 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 4.8 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1012122M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can | 0In Stock | 1200 uF | 10 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.012 Ohms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1012821M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | 820 uF | 16 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0606221M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | 220 uF | 2.5 VDC | Radial | 6 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.024 Ohms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0606820M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 82uF Life5000Hrs 20% +105C Can | 0In Stock | 82 uF | 16 VDC | Radial | 6 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.024 Ohms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0812151M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 150uF Life5000Hrs 20% +105C Can | 0In Stock | 150 uF | 35 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.026 Ohms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0608330M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 33uF Life5000Hrs 20% +105C Can | 0In Stock | 33 uF | 50 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.06 Ohms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0608561M006B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% | 0In Stock | 560 uF | 6.3 VDC | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 0.02 Ohms | 3.5 A | - 55 C | + 105 C | 6.3 mm | RPA | Bulk | ||||||||
Mfr: RPA0812221M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | 220 uF | 25 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.03 Ohms | 3.52 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1010122M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can | 0In Stock | 1200 uF | 6.3 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 5.2 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA1010681M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can | 0In Stock | 680 uF | 16 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 5.1 A | - 55 C | + 105 C | 10 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0606100M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10uF Life5000Hrs 20% +105C Can | 0In Stock | 10 uF | 50 VDC | Radial | 6 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.09 Ohms | 900 mA | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0606470M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can | 0In Stock | 47 uF | 25 VDC | Radial | 6 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.04 Ohms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0608561M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0808181M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can | 0In Stock | 180 uF | 25 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.03 Ohms | 3.26 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack | |||||
Mfr: RPA0808561M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 560uF Life5000Hrs 20% +105C Can | 0In Stock | 560 uF | 10 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.015 Ohms | 4 A | - 55 C | + 105 C | 8 mm | Can | RPA | Ammo Pack |