RPF - Aluminum Organic Polymer Capacitors
182 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPF0813821M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=12mOhms 20% +105C Can | 0In Stock | 820 uF | 16 VDC | Radial | 13 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.012 Ohms | 3.1 A | - 55 C | + 105 C | 8 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0508100M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 10uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can | 0In Stock | 10 uF | 35 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.066 Ohms | 1.6 A | - 55 C | + 105 C | 5 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0607330M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 33uF 500uA Life5000Hrs ESR=44mOhms 20% +105C Can | 0In Stock | 33 uF | 50 VDC | Radial | 7 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.044 Ohms | 1.8 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0610220M080K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 80V 22uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can | 0In Stock | 22 uF | 80 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.066 Ohms | 1.4 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0510471M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 470uF 592uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 470 uF | 6.3 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.022 Ohms | 3.8 A | - 55 C | + 105 C | 5 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0611471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 1.504mA Life5000Hrs ESR=16mOhms 20% +105C Can | 0In Stock | 470 uF | 16 VDC | Radial | 11 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.016 Ohms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF1012221M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 1.54mA Life5000Hrs ESR=33mOhms 20% +105C Can | 0In Stock | 220 uF | 35 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.033 Ohms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0509220M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 22uF 500uA Life5000Hrs ESR=110mOhms 20% +105C Can | 0In Stock | 22 uF | 35 VDC | Radial | 9 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.11 Ohms | 1.7 A | - 55 C | + 105 C | 5 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0605100M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can | 0In Stock | 10 uF | 63 VDC | Radial | 5 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.066 Ohms | 1.4 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF1015331M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 330uF 3.3mA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 330 uF | 50 VDC | Radial | 15 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.022 Ohms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0610100M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 10uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can | 0In Stock | 10 uF | 100 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.055 Ohms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF1012221M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF 2.2mA Life5000Hrs ESR=33mOhms 20% +105C Can | 0In Stock | 220 uF | 50 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.033 Ohms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF1016681M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 680uF 4.76mA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 680 uF | 35 VDC | Radial | 16 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.022 Ohms | 300 mA | - 55 C | + 105 C | 10 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF5509561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 706uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 560 uF | 6.3 VDC | Radial | 9 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.022 Ohms | 3.8 A | - 55 C | + 105 C | 5.5 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0509221M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 220 uF | 10 VDC | Radial | 9 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.022 Ohms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0608221M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=16mOhms 20% +105C Can | 0In Stock | 220 uF | 10 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.016 Ohms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0607470M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can | 0In Stock | 47 uF | 35 VDC | Radial | 7 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.055 Ohms | 1.8 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF1013271M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 270uF 2.7mA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 270 uF | 50 VDC | Radial | 13 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.022 Ohms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF06084R7M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 4.7uF 500uA Life5000Hrs ESR=132mOhms 20% +105C Can | 0In Stock | 4.7 uF | 100 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.132 Ohms | 1.2 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0610102M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 1.26uA Life5000Hrs ESR=11mOhms 20% +105C Can | 0In Stock | 1000 uF | 6.3 VDC | Radial | 10 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.011 Ohms | 4.6 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0809560M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 56uF 706uA Life5000Hrs ESR=33mOhms 20% +105C Can | 0In Stock | 56 uF | 63 VDC | Radial | 9 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.033 Ohms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0607220M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 22uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can | 0In Stock | 22 uF | 50 VDC | Radial | 7 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.044 Ohms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0608560M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 56uF 560uA Life5000Hrs ESR=38mOhms 20% +105C Can | 0In Stock | 56 uF | 50 VDC | Radial | 8 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.038 Ohms | 1.9 A | - 55 C | + 105 C | 6.3 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF0809102M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 1.26mA Life5000Hrs ESR=13mOhms 20% +105C Can | 0In Stock | 1000 uF | 6.3 VDC | Radial | 9 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.013 Ohms | 4.3 A | - 55 C | + 105 C | 8 mm | Can | RPF | Ammo Pack | |||||
Mfr: RPF1012681M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 680uF 2.176mA Life5000Hrs ESR=13mOhms 20% +105C Can | 0In Stock | 680 uF | 16 VDC | Radial | 12 mm | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 0.013 Ohms | 3.2 A | - 55 C | + 105 C | 10 mm | Can | RPF | Ammo Pack |