• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

SEPG - Aluminum Organic Polymer Capacitors

5 Results
5 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: 16SEPG560M
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free

Not Available Online

Call
or
View Details
560 uF
16 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPG270M
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Other Available Inventory
Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free

Not Available Online

Other Available Inventory
Call
or
View Details
270 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
5.8 A
- 55 C
+ 105 C
6.3 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPG150M
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16VDC 150uF 20% 4500mA 12mOhm

Not Available Online

Call
or
View Details
150 uF
16 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
12 mOhms
4.5 A
- 55 C
+ 105 C
5 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPG470M
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Other Available Inventory
Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free

Not Available Online

Other Available Inventory
Call
or
View Details
470 uF
16 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
5.4 A
- 55 C
+ 105 C
8 mm
Can
SEPG
Bulk
Datasheet
Mfr: 16SEPG270W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Other Available Inventory
Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 270uF 16V 20% 5.04A Halogen Free

Not Available Online

Other Available Inventory
Call
or
View Details
270 uF
16 VDC
Radial
8.9 mm (0.35 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
10 mOhms
5.04 A
- 55 C
+ 105 C
6.3 mm
Can
SEPG
Bulk