ZL - Aluminum Organic Polymer Capacitors
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZL1V470R TTI: EEH-ZL1V470R Panasonic Aluminum Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 60 mOhms | 900 mA | - 55 C | + 135 C | 5 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1E221XV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 24 mOhms | 2 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | ZL | Reel | |||||
Mfr: EEH-ZL1E471P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 18 mOhms | 3 A | - 55 C | + 135 C | 8 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1E151P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 38 mOhms | 1.5 A | - 55 C | + 135 C | 6.3 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1V271V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 20 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | ZL | Reel | |||||
Mfr: EEH-ZL1V471P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1E681P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h AEC-Q200 | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.4 A | - 55 C | + 135 C | 10 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1V151XP TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 26 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1V820P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 40 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1E221XP TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 24 mOhms | 2 A | - 55 C | + 135 C | 8 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1E471V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 18 mOhms | 3 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | ZL | Reel | |||||
Mfr: EEH-ZL1V820V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 40 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Vibration-Proof Can | ZL | Reel | |||||
Mfr: EEH-ZL1E681V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 680uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 680 uF | 25 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.4 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZL | Reel | |||||
Mfr: EEH-ZL1E820R TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 82uF 125degC 4000h AEC-Q200 | 0In Stock | 82 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 58 mOhms | 1 A | - 55 C | + 135 C | 5 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1V271P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 20 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | ZL | Reel | |||||
Mfr: EEH-ZL1V471V TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZL | Reel | |||||
Mfr: EEH-ZL1E151V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 38 mOhms | 1.5 A | - 55 C | + 135 C | 6.3 mm | Vibration-Proof Can | ZL | Reel | |||||
Mfr: EEH-ZL1V151XV TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hour | 20 % | 26 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Vibration-Proof Can | ZL | Reel |