ZV - Aluminum Organic Polymer Capacitors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZV1V271P TTI: EEH-ZV1V271P Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 12 mOhms | 3.4 A, 4.6 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1E331V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 12 mOhms | 3.4 A, 4.6 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1H101P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.2 A, 4.3 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1J330V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 22 mOhms | 2.3 A, 3.3 A | - 55 C | + 135 C | 10.5 mm | 8 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1J470V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 22 mOhms | 2.3 A, 3.3 A | - 55 C | + 135 C | 10.5 mm | 8 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1J560V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3 A, 4 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1J820P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200 | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3 A, 4 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1V151P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 2.9 A, 3.9 A | - 55 C | + 135 C | 10.2 mm | 8 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1J470P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 22 mOhms | 2.3 A, 3.3 A | - 55 C | + 135 C | 10.2 mm | 8 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1J680V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3 A, 4 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1H121P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h AEC-Q200 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.2 A, 4.3 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1H680P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 2.5 A, 3.6 A | - 55 C | + 135 C | 10.2 mm | 8 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1V271V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 12 mOhms | 3.4 A, 4.6 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1E221V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 2.9 A, 3.9 A | - 55 C | + 135 C | 10.5 mm | 8 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1H101V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.2 A, 4.3 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1H680V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 19 mOhms | 2.5 A, 3.6 A | - 55 C | + 135 C | 10.5 mm | 8 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1J560P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200 | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3 A, 4 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1J820V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 82 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3 A, 4 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1E221P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 2.9 A, 3.9 A | - 55 C | + 135 C | 10.2 mm | 8 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1J330P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 22 mOhms | 2.3 A, 3.3 A | - 55 C | + 135 C | 10.2 mm | 8 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1V151V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 2.9 A, 3.9 A | - 55 C | + 135 C | 10.5 mm | 8 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1E331P TTI: Not Assigned Panasonic Aluminum Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 12 mOhms | 3.4 A, 4.6 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZV | AEC-Q200 | Reel | ||
Mfr: EEH-ZV1H121V TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h Anti-V type AEC-Q200 | 0In Stock | 120 uF | 50 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 14 mOhms | 3.2 A, 4.3 A | - 55 C | + 135 C | 10.5 mm | 10 mm | Vibration-Proof Can | ZV | Reel | |||
Mfr: EEH-ZV1J680P TTI: Not Assigned Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hour | 20 % | 16 mOhms | 3 A, 4 A | - 55 C | + 135 C | 10.2 mm | 10 mm | Can | ZV | AEC-Q200 | Reel |