• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.387 Results
19.387 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: TCBD477M004S0025EA
TTI: TCBD477M004S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
188 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBB107M002R0070EA
TTI: TCBB107M002R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2V 100uF ESR=70Ohms cross to TCQB107M002R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
2.5 VDC
SMD/SMT
20 %
1210
70 mOhms
25 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBD107M010R0040EA
TTI: TCBD107M010R0040EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF ESR=40Ohms cross to TCQD107M010R0040E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
100 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD226M020R0070EA
TTI: TCBD226M020R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 22uF ESR=70Ohms cross to TCQD226M020R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
20 VDC
SMD/SMT
20 %
2917
70 mOhms
44 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD226M025R0100EA
TTI: TCBD226M025R0100EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 22uF ESR=100Ohms cross to TCQD226M025R0100E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
2917
100 mOhms
55 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD226M035R0100EA
TTI: TCBD226M035R0100EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 22uF ESR=100Ohms cross to TCQD226M035R0100E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
77 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBB475M035S0200EA
TTI: TCBB475M035S0200EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035S0200E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
16.5 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB106M035R0200EA
TTI: TCBB106M035R0200EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF ESR=200Ohms cross to TCQB106M035R0200E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
35 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB156M020R0150EA
TTI: TCBB156M020R0150EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 15uF ESR=150Ohms cross to TCQB156M020R0150E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
15 uF
20 VDC
SMD/SMT
20 %
1210
150 mOhms
30 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB226M006R0070EA
TTI: TCBB226M006R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 22uF ESR=70Ohms cross to TCQB226M006R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
13.2 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB335M050R0300EA
TTI: TCBB335M050R0300EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 3.3uF ESR=300Ohms cross to TCQB335M050R0300E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
3.3 uF
50 VDC
SMD/SMT
20 %
1210
300 mOhms
16.5 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB475M035R0200EA
TTI: TCBB475M035R0200EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035R0200E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
16.5 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBD106M035R0070EA
TTI: TCBD106M035R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF ESR=70Ohms cross to TCQD106M035R0070 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
35 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD107M010R0025EA
TTI: TCBD107M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010R0025 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD157M006R0025EA
TTI: TCBD157M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 150uF ESR=25Ohms cross to TCQD157M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
90 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD226M035R0065EA
TTI: TCBD226M035R0065EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 22uF ESR=65Ohms cross to TCQD226M035R0065E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
77 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD336M016R0070EA
TTI: TCBD336M016R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 33uF ESR=70Ohms cross to TCQD336M016R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
52.8 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBB475M035S0150EA
TTI: TCBB475M035S0150EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035S0150E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
35 VDC
SMD/SMT
20 %
1210
150 mOhms
16.5 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBD227M004R0025EA
TTI: TCBD227M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
88 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCJD106M050R0090E
TTI: TCJD106M050R0090E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20%

0In Stock

Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
50 uA
TCJ
Reel
Datasheet
Mfr: TCBD336M020R0070EA
TTI: TCBD336M020R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 33uF ESR=70Ohms cross to TCQD336M020R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
2917
70 mOhms
66 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD336M025R0100EA
TTI: TCBD336M025R0100EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF ESR=100Ohms cross to TCQD336M025R0100E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
20 %
2917
100 mOhms
82.5 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBE336M035R0065EA
TTI: TCBE336M035R0065EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF ESR=65Ohms cross to TCQE336M035R0065E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
115.5 uA
4.1 mm
- 55 C
+ 125 C
7343
TCB
Reel
Datasheet
Mfr: TCBB106M020R0150EA
TTI: TCBB106M020R0150EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 10uF ESR=150Ohms cross to TCQB106M020R0150E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
20 VDC
SMD/SMT
20 %
1210
150 mOhms
20 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB336M006R0070EA
TTI: TCBB336M006R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 33uF ESR=70Ohms cross to TCQB336M006R0070 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
19.8 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
  • ...
  • 19
  • 20
  • 21