• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.387 Results
19.387 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: TCBD227M006S0025EA
TTI: TCBD227M006S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
132 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD337M006S0025EA
TTI: TCBD337M006S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 330uF ESR=25Ohms cross to TCQD337M006S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
198 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: T55D107M010C0025
TTI: T55D107M010C0025
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 25 Max. ESR

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T55
Reel
Datasheet
Mfr: T521D336M025ATE040
TTI: T521D336M025ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
20 %
2917
40 mOhms
82.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: TCJB336M010R0070E
TTI: TCJB336M010R0070E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
33 uF
10 VDC
33 uA
TCJ
Reel
Datasheet
Mfr: TCBD686M010R0040EA
TTI: TCBD686M010R0040EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF ESR=40Ohms cross to TCQD686M010R0040E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
68 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBD686M010R0025EA
TTI: TCBD686M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF ESR=25Ohms cross to TCQD686M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
68 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCB
Reel
Datasheet
Mfr: TCBB107M002R0055EA
TTI: TCBB107M002R0055EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2V 100uF ESR=55Ohms cross to TCQB107M002R0055E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
2.5 VDC
SMD/SMT
20 %
1210
55 mOhms
25 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBE337M010R0025EA
TTI: TCBE337M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 330uF ESR=25Ohms cross to TCQE337M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
330 uA
4.1 mm
- 55 C
+ 125 C
7343
TCB
Reel
Datasheet
Mfr: TCBB225M050S0300EA
TTI: TCBB225M050S0300EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050S0300E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
2.2 uF
50 VDC
SMD/SMT
20 %
1210
300 mOhms
11 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB156M016R0090EA
TTI: TCBB156M016R0090EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 15uF ESR=90Ohms cross to TCQB156M016R0090E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
15 uF
16 VDC
SMD/SMT
20 %
1210
90 mOhms
24 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB225M050R0300EA
TTI: TCBB225M050R0300EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050R0300E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
2.2 uF
50 VDC
SMD/SMT
20 %
1210
300 mOhms
11 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCBB226M010R0070EA
TTI: TCBB226M010R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 22uF ESR=70Ohms cross to TCQB226M010R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
22 uA
1.9 mm
- 55 C
+ 125 C
3528
TCB
Reel
Datasheet
Mfr: TCME337M010R0010E
TTI: TCME337M010R0010E
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi

Not Available Online

Call
or
View Details
330 uF
10 VDC
SMD/SMT
330 uA
TCM
Reel
Datasheet
Mfr: TCJD337M006R0040E
TTI: TCJD337M006R0040E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: T54E3147M050VSB035
TTI: T54E3147M050VSB035
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms

0In Stock

Please adjust quantity to Min / Mult value
140 uF
50 VDC
SMD/SMT
20 %
3117
35 mOhms
700 uA
13.3 mm
- 55 C
+ 125 C
8044
E3 Case
T54
Tray
Datasheet
Mfr: T521D476M020ATE040
TTI: T521D476M020ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
40 mOhms
94 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T520V157M006ATE009
TTI: T520V157M006ATE009
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
94.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: TCJA106M006R0300E
TTI: TCJA106M006R0300E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
6.3 uA
TCJ
Reel
Datasheet
Mfr: TCJB227M004R0035E
TTI: TCJB227M004R0035E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
88 uA
2.1 mm
- 55 C
3528
B Case
TCJ
Reel
Datasheet
Mfr: T520D227M006AHE015
TTI: T520D227M006AHE015
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=15mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520C337M2R5ATE015
TTI: T520C337M2R5ATE015
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
15 mOhms
82.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T545H158M006ATE055
TTI: T545H158M006ATE055
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T545
Reel
Datasheet
Mfr: 10TPE220MIL
TTI: 10TPE220MIL
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm

Not Available Online

Other Available Inventory
Call
or
View Details
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: T55B157M6R3C0035
TTI: T55B157M6R3C0035
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1411
35 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
  • ...
  • 20
  • 21
  • 22