• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.387 Results
19.387 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T520V157M010ATE025
TTI: T520V157M010ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
150 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: T525Y477M006ATE035
TTI: T525Y477M006ATE035
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=35mOhm

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
3.8 mm
- 55 C
+ 125 C
7343
Y Case
T525
Reel
Datasheet
Mfr: T521D157M020ATE050
TTI: T521D157M020ATE050
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms

Not Available Online

Call
or
View Details
150 uF
20 VDC
SMD/SMT
20 %
2917
50 mOhms
300 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: TCJC475M063R0200E
TTI: TCJC475M063R0200E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 4.7uF 20% 2312 E SR=200mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
4.7 uF
63 VDC
29.6 uA
TCJ J-CAP
Reel
Datasheet
Mfr: TCJ5477M016R0100E
TTI: TCJ5477M016R0100E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
470 uF
16 VDC
SMD/SMT
20 %
2917
100 mOhms
752 uA
3.8 mm
- 55 C
+ 105 C
7343
5 Case
TCJ
Reel
Datasheet
Mfr: T520D687M2R5ATE015
TTI: T520D687M2R5ATE015
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
680 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T527I107M006ATE070
TTI: T527I107M006ATE070
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
70 mOhms
63 uA
0.9 mm
- 55 C
+ 105 C
3216
I Case
T527
Reel
Datasheet
Mfr: T55P475M010C0500
TTI: T55P475M010C0500
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
SMD/SMT
20 %
0805
500 mOhms
4.7 uA
1.2 mm
- 55 C
+ 105 C
2012
P Case
T55
Reel
Datasheet
Mfr: TCJA106M020R0150
TTI: TCJA106M020R0150
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
10 uF
20 VDC
SMD/SMT
20 %
1206
150 mOhms
20 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
TCJ J-CAP
Reel
Datasheet
Mfr: 16TQC33MYFB
TTI: 16TQC33MYFB
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
20 %
1411
90 mOhms
52.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: T521D475M075ATE075
TTI: T521D475M075ATE075
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
4.7 uF
75 VDC
SMD/SMT
20 %
2917
75 mOhms
35.3 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T520C107M010ATE045
TTI: T520C107M010ATE045
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=45mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2312
45 mOhms
100 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: TCME337M010R0010E
TTI: TCME337M010R0010E
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi

Not Available Online

Call
or
View Details
330 uF
10 VDC
SMD/SMT
330 uA
TCM
Reel
Datasheet
Mfr: TCJD337M006R0040E
TTI: TCJD337M006R0040E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: T54E3147M050VSB035
TTI: T54E3147M050VSB035
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 3-Stack 140uF 20% 50V 35mOhms

0In Stock

Please adjust quantity to Min / Mult value
140 uF
50 VDC
SMD/SMT
20 %
3117
35 mOhms
700 uA
13.3 mm
- 55 C
+ 125 C
8044
E3 Case
T54
Tray
Datasheet
Mfr: T521D476M020ATE040
TTI: T521D476M020ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
40 mOhms
94 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T521
Reel
Datasheet
Mfr: T520V157M006ATE009
TTI: T520V157M006ATE009
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
94.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: TCJA106M006R0300E
TTI: TCJA106M006R0300E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
6.3 uA
TCJ
Reel
Datasheet
Mfr: TCJB227M004R0035E
TTI: TCJB227M004R0035E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin

0In Stock

Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
88 uA
2.1 mm
- 55 C
3528
B Case
TCJ
Reel
Datasheet
Mfr: T520D227M006AHE015
TTI: T520D227M006AHE015
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=15mOhms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520C337M2R5ATE015
TTI: T520C337M2R5ATE015
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
15 mOhms
82.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T545H158M006ATE055
TTI: T545H158M006ATE055
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2924
55 mOhms
945 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T545
Reel
Datasheet
Mfr: 10TPE220MIL
TTI: 10TPE220MIL
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm

Not Available Online

Other Available Inventory
Call
or
View Details
220 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
TPE
Reel
Datasheet
Mfr: T55B157M6R3C0035
TTI: T55B157M6R3C0035
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
1411
35 mOhms
94.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Datasheet
Mfr: T598D226M035ATE065
TTI: T598D226M035ATE065
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
20 %
2917
65 mOhms
77 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
  • ...
  • 21
  • 22
  • 23