Tantalum Capacitors - Polymer
19.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJE337M016R0050E TTI: TCJE337M016R0050E KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | |||
Mfr: T56D107M025CSA060 TTI: T56D107M025CSA060 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 25V ESR-60mOhm Size D | 0In Stock | 100 uF | 25 VDC | 250 uA | T56 | Reel | ||||||||||||
Mfr: TCJC475M050R0200E TTI: TCJC475M050R0200E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res | Not Available Online | 4.7 uF | 50 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 23.5 uA | 2.8 mm | - 55 C | 6032 | C Case | TCJ | Reel | ||||
Mfr: T59EE476M050E0100 TTI: T59EE476M050E0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: TCN4157M025R0070 TTI: TCN4157M025R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 375 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | TCN | Reel | |||
Mfr: TCJA106M010R0300 TTI: TCJA106M010R0300 KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | TCJ J-CAP | Reel | |||
Mfr: T520D108M2R5ATE030 TTI: T520D108M2R5ATE030 KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms | 0In Stock | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: TCJC106M035R0200E TTI: TCJC106M035R0200E KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20% | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 35 uA | 2.6 mm | - 55 C | + 105 C | 6032 | C Case | TCJ J-CAP | Reel | |||
Mfr: T525D107M010ATE055 TTI: T525D107M010ATE055 KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T525 | Reel | |||
Mfr: 6TPE120MAZB TTI: 6TPE120MAZB Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 75.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | |||
Mfr: TCN4477M016R0100E TTI: TCN4477M016R0100E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20% | Not Available Online | 470 uF | 16 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 752 uA | 2 mm | - 55 C | + 85 C | 7361 | 4 Case | TCN Undertab | Reel | |||
Mfr: TCJB336M010R0200E TTI: TCJB336M010R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | 33 uA | TCJ | Reel | ||||||||||||
Mfr: T521V336M025ATE025 TTI: T521V336M025ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T521 SSD | Reel | |||
Mfr: T58MM226M6R3C0500 TTI: T58MM226M6R3C0500 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 0603 | 500 mOhms | 13.9 uA | 0.9 mm | - 55 C | + 105 C | 1608 | MM Case | T58 | Reel | |||
Mfr: T521D686M025ATE070 TTI: T521D686M025ATE070 KEMET Tantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms | 0In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T530D337M004ATE005 TTI: T530D337M004ATE005 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 132 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T530D567M2R5ATE005 TTI: T530D567M2R5ATE005 KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms | Not Available Online | 560 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 140 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T530D227M006ATE006 TTI: T530D227M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T520D337M006ATE018 TTI: T520D337M006ATE018 KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T530D337M006ATE006 TTI: T530D337M006ATE006 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T530X157M016ATE040 TTI: T530X157M016ATE040 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms | Not Available Online | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T530 | Reel | |||
Mfr: 10TPC100MT TTI: 10TPC100MT Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TPC | Reel | |||
Mfr: T51D107M016C0050 TTI: T51D107M016C0050 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100UF 16V 20% D LOW ESR | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | Reel | |||
Mfr: TCJB476M006R0070E TTI: TCJB476M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock | 47 uF | 6.3 VDC | 29.6 uA | TCJ | Reel | ||||||||||||
Mfr: T598V106M035ATE120 TTI: T598V106M035ATE120 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 35 uA | 1.9 mm | - 55 C | + 125 C | 7343 | V Case | T598 | AEC-Q200 | Reel |