Tantalum Capacitors - Polymer
19.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | Not Available Online | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | TPE | Reel | |||
Mfr: T55B157M6R3C0035 TTI: T55B157M6R3C0035 Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 35 Max. ESR | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T598D226M035ATE065 TTI: T598D226M035ATE065 KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 | 0In Stock | 22 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 77 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: TCJE337M016R0050E TTI: TCJE337M016R0050E KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | |||
Mfr: T56D107M025CSA060 TTI: T56D107M025CSA060 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 100uF 25V ESR-60mOhm Size D | 0In Stock | 100 uF | 25 VDC | 250 uA | T56 | Reel | ||||||||||||
Mfr: TCJC475M050R0200E TTI: TCJC475M050R0200E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res | Not Available Online | 4.7 uF | 50 VDC | SMD/SMT | 20 % | 2312 | 200 mOhms | 23.5 uA | 2.8 mm | - 55 C | 6032 | C Case | TCJ | Reel | ||||
Mfr: T59EE476M050E0100 TTI: T59EE476M050E0100 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 235 uA | 4.3 mm | - 55 C | + 105 C | 7343 | EE Case | T59 | Reel | |||
Mfr: TCN4157M025R0070 TTI: TCN4157M025R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm | 0In Stock | 150 uF | 25 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 375 uA | 2 mm | - 55 C | + 105 C | 7360 | 4 Case | TCN | Reel | |||
Mfr: TCJA106M010R0300 TTI: TCJA106M010R0300 KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | TCJ J-CAP | Reel | |||
Mfr: T525B476M006ATE080 TTI: T525B476M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 80 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T525 | Reel | |||
Mfr: TCJA226M006R0300 TTI: TCJA226M006R0300 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm | 0In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 13.9 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | TCJ J-CAP | Reel | |||
Mfr: T56D106M050CSA120 TTI: T56D106M050CSA120 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 20% 50V Case D ESR-120mOhms | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2815 | 120 mOhms | 50 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D Case | T56 | Reel | |||
Mfr: T521V157M016ATE040 TTI: T521V157M016ATE040 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 240 uA | - 55 C | + 105 C | 7343 | V Case | T521 | Reel | ||||
Mfr: T51D227M010C0040 TTI: T51D227M010C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 220UF 10V 20% D LOW ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | Reel | |||
Mfr: TCN4108M006R0055E TTI: TCN4108M006R0055E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS | 0In Stock | 1 mF | 6.3 VDC | 630 uA | TCN | Reel | ||||||||||||
Mfr: TCJB107M006R0070E TTI: TCJB107M006R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJD336M035R0070 TTI: TCJD336M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 115.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJB336M010R0070 TTI: TCJB336M010R0070 KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm | 0In Stock | 33 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 33 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCJ J-CAP | Reel | |||
0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPB | Reel | ||||
Mfr: T520D157M006ATE007 TTI: T520D157M006ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=7mOhms | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 94.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T520B337M2R5ATE015 TTI: T520B337M2R5ATE015 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=15mOhms | 0In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | |||
Mfr: T520B127M006ATE035 TTI: T520B127M006ATE035 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 75.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: T520C227M006ATE015 TTI: T520C227M006ATE015 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 15 mOhms | 138.6 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | T520 | Reel | |||
Mfr: T598B475M035ATE200 TTI: T598B475M035ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 | 0In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1311 | 200 mOhms | 16.5 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: TCJD475M100R0250E TTI: TCJD475M100R0250E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 47 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | TCJ | Reel |