• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.387 Results
19.387 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: T530D337M006ATE006
TTI: T530D337M006ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
6 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T530X157M016ATE040
TTI: T530X157M016ATE040
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms

Not Available Online

Call
or
View Details
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: 10TPC100MT
TTI: 10TPC100MT
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm

Not Available Online

Other Available Inventory
Call
or
View Details
100 uF
10 VDC
SMD/SMT
20 %
2917
50 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: T51D107M016C0050
TTI: T51D107M016C0050
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100UF 16V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T51
Reel
Datasheet
Mfr: TCJB476M006R0070E
TTI: TCJB476M006R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
29.6 uA
TCJ
Reel
Datasheet
Mfr: T598V106M035ATE120
TTI: T598V106M035ATE120
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
T598
AEC-Q200
Reel
Datasheet
Mfr: 25TQC15MYFB
TTI: 25TQC15MYFB
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm

Not Available Online

Other Available Inventory
Call
or
View Details
15 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
37.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: T527I476M010ATE200
TTI: T527I476M010ATE200
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1206
200 mOhms
47 uA
0.9 mm
- 55 C
+ 105 C
3216
I Case
T527
Reel
Datasheet
Mfr: T55A107M6R3C0070
TTI: T55A107M6R3C0070
Vishay / Sprague
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 70 Max. ESR

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
70 mOhms
63 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T55
Reel
Datasheet
Mfr: T598D107M010ATE040
TTI: T598D107M010ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520L107M010ATE025
TTI: T520L107M010ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2312
25 mOhms
100 uA
1.8 mm
- 55 C
+ 105 C
6032
L Case
T520
Reel
Datasheet
Mfr: T520V477M2R5ATE006
TTI: T520V477M2R5ATE006
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms

Not Available Online

Call
or
View Details
470 uF
2.5 VDC
SMD/SMT
20 %
2917
6 mOhms
117.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520
Reel
Datasheet
Mfr: T520C226M016ATE080
TTI: T520C226M016ATE080
KEMET
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 16V 22uF 2312 20% ESR=80mOhms

Not Available Online

Other Available Inventory
Call
or
View Details
22 uF
16 VDC
SMD/SMT
20 %
2312
80 mOhms
35.2 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T520A476M006ATE150
TTI: T520A476M006ATE150
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1206
150 mOhms
29.61 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T51D336M020C0100
TTI: T51D336M020C0100
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
33 uF
20 VDC
SMD/SMT
20 %
2917
100 Ohms
66 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T51
AEC-Q200
Reel
Datasheet
Mfr: T525B476M006ATE080
TTI: T525B476M006ATE080
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1411
80 mOhms
29.6 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T525
Reel
Datasheet
Mfr: TCJA226M006R0300
TTI: TCJA226M006R0300
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm

0In Stock

Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
1206
300 mOhms
13.9 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
TCJ J-CAP
Reel
Datasheet
Mfr: T56D106M050CSA120
TTI: T56D106M050CSA120
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 10uF 20% 50V Case D ESR-120mOhms

0In Stock

Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2815
120 mOhms
50 uA
1.9 mm
- 55 C
+ 105 C
7343
D Case
T56
Reel
Datasheet
Mfr: T521V157M016ATE040
TTI: T521V157M016ATE040
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
- 55 C
+ 105 C
7343
V Case
T521
Reel
Datasheet
Mfr: T51D227M010C0040
TTI: T51D227M010C0040
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220UF 10V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T51
Reel
TCN4108M006R0055E KYOCERA AVX
Datasheet
Mfr: TCN4108M006R0055E
TTI: TCN4108M006R0055E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS

0In Stock

Please adjust quantity to Min / Mult value
1 mF
6.3 VDC
630 uA
TCN
Reel
Datasheet
Mfr: TCJB107M006R0070E
TTI: TCJB107M006R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
100 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJD336M035R0070
TTI: TCJD336M035R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
33 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
115.5 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: TCJB336M010R0070
TTI: TCJB336M010R0070
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
33 uF
10 VDC
SMD/SMT
20 %
1210
70 mOhms
33 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
TCJ J-CAP
Reel
Datasheet
Mfr: 6TPB68M
TTI: 6TPB68M
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
42.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPB
Reel
  • ...
  • 24
  • 25
  • 26