• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.387 Results
19.387 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: TCJC475M050R0200E
TTI: TCJC475M050R0200E
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res

Not Available Online

Call
or
View Details
4.7 uF
50 VDC
SMD/SMT
20 %
2312
200 mOhms
23.5 uA
2.8 mm
- 55 C
6032
C Case
TCJ
Reel
Datasheet
Mfr: T59EE476M050E0100
TTI: T59EE476M050E0100
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 47uF 50volts 20% 100 maxESR

0In Stock

Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
20 %
2917
100 mOhms
235 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Datasheet
Mfr: TCN4157M025R0070
TTI: TCN4157M025R0070
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm

0In Stock

Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
20 %
2924
70 mOhms
375 uA
2 mm
- 55 C
+ 105 C
7360
4 Case
TCN
Reel
Datasheet
Mfr: TCJA106M010R0300
TTI: TCJA106M010R0300
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Call to Verify
10 uF
10 VDC
SMD/SMT
20 %
1206
300 mOhms
10 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
TCJ J-CAP
Reel
Datasheet
Mfr: T520D108M2R5ATE030
TTI: T520D108M2R5ATE030
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
30 mOhms
250 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: TCJC106M035R0200E
TTI: TCJC106M035R0200E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20%

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2312
200 mOhms
35 uA
2.6 mm
- 55 C
+ 105 C
6032
C Case
TCJ J-CAP
Reel
Datasheet
Mfr: T525D107M010ATE055
TTI: T525D107M010ATE055
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
55 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T525
Reel
Datasheet
Mfr: 6TPE120MAZB
TTI: 6TPE120MAZB
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
20 %
1210
35 mOhms
75.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TPE
Reel
Datasheet
Mfr: TCN4477M016R0100E
TTI: TCN4477M016R0100E
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20%

Not Available Online

Call
or
View Details
470 uF
16 VDC
SMD/SMT
20 %
2924
100 mOhms
752 uA
2 mm
- 55 C
+ 85 C
7361
4 Case
TCN Undertab
Reel
Datasheet
Mfr: TCJB336M010R0200E
TTI: TCJB336M010R0200E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
33 uF
10 VDC
33 uA
TCJ
Reel
Datasheet
Mfr: T521V336M025ATE025
TTI: T521V336M025ATE025
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
20 %
2917
25 mOhms
82.5 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T521 SSD
Reel
Datasheet
Mfr: T58MM226M6R3C0500
TTI: T58MM226M6R3C0500
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 22uF 6.3 volts 20% 0603 500mohms maxESR

0In Stock

Please adjust quantity to Min / Mult value
22 uF
6.3 VDC
SMD/SMT
20 %
0603
500 mOhms
13.9 uA
0.9 mm
- 55 C
+ 105 C
1608
MM Case
T58
Reel
Datasheet
Mfr: T521D686M025ATE070
TTI: T521D686M025ATE070
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 25V 68uF 20% ESR=70mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2917
70 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T521
Reel
Datasheet
Mfr: T530D337M004ATE005
TTI: T530D337M004ATE005
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
5 mOhms
132 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T530D567M2R5ATE005
TTI: T530D567M2R5ATE005
KEMET
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms

Not Available Online

Other Available Inventory
Call
or
View Details
560 uF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
140 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T530D227M006ATE006
TTI: T530D227M006ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=6mOhm

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
6 mOhms
138.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T520D337M006ATE018
TTI: T520D337M006ATE018
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T530D337M006ATE006
TTI: T530D337M006ATE006
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
6 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T530
Reel
Datasheet
Mfr: T530X157M016ATE040
TTI: T530X157M016ATE040
KEMET
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms

Not Available Online

Call
or
View Details
150 uF
16 VDC
SMD/SMT
20 %
2917
40 mOhms
240 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T530
Reel
Datasheet
Mfr: 10TPC100MT
TTI: 10TPC100MT
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm

Not Available Online

Other Available Inventory
Call
or
View Details
100 uF
10 VDC
SMD/SMT
20 %
2917
50 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TPC
Reel
Datasheet
Mfr: T51D107M016C0050
TTI: T51D107M016C0050
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 100UF 16V 20% D LOW ESR

0In Stock

Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T51
Reel
Datasheet
Mfr: TCJB476M006R0070E
TTI: TCJB476M006R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
29.6 uA
TCJ
Reel
Datasheet
Mfr: T598V106M035ATE120
TTI: T598V106M035ATE120
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
2917
120 mOhms
35 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
T598
AEC-Q200
Reel
Datasheet
Mfr: 25TQC15MYFB
TTI: 25TQC15MYFB
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm

Not Available Online

Other Available Inventory
Call
or
View Details
15 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
37.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
TQC
Reel
Datasheet
Mfr: T527I476M010ATE200
TTI: T527I476M010ATE200
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms

0In Stock

Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1206
200 mOhms
47 uA
0.9 mm
- 55 C
+ 105 C
3216
I Case
T527
Reel
  • ...
  • 25
  • 26
  • 27