Tantalum Capacitors - Polymer
19.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V157M010ATE018 TTI: T520V157M010ATE018 KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 150 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T598B225M050ATE200 TTI: T598B225M050ATE200 KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 | 0In Stock | 2.2 uF | 50 VDC | SMD/SMT | 20 % | 1311 | 200 mOhms | 11 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | T598 | AEC-Q200 | Reel | ||
Mfr: T520W477M006ATE055 TTI: T520W477M006ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 296.1 uA | 1.4 mm | - 55 C | + 85 C | 7343 | W Case | T520 SSD | Reel | |||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16volts 47uF ESR 55mohm | 0In Stock | 47 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 75.2 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: TCJD227M006R0012 TTI: TCJD227M006R0012 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=12mOhm | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 138.6 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: T521V226M025ATE040 TTI: T521V226M025ATE040 KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T521 SSD | Reel | |||
Mfr: T520V337M004ATE009 TTI: T520V337M004ATE009 KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T521D475M063ATE075 TTI: T521D475M063ATE075 KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms | 0In Stock | 4.7 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T521 | Reel | |||
Mfr: T521X106M063ATE050 TTI: T521X106M063ATE050 KEMET Availability: Not Available OnlineTantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms | Not Available Online | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 63 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | T521 | Reel | |||
Mfr: T521D107M016ATE050 TTI: T521D107M016ATE050 KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T521 | Reel | |||
Mfr: T520V477M2R5ATE018 TTI: T520V477M2R5ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 117.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T520V337M004ATE025 TTI: T520V337M004ATE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 | Reel | |||
Mfr: T520D477M006ATE030 TTI: T520D477M006ATE030 KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T530D477M004ATE006 TTI: T530D477M004ATE006 KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=6mOhms | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 188 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T530D687M2R5AHE006 TTI: T530D687M2R5AHE006 KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms | Not Available Online | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T530 | Reel | |||
Mfr: T520B107M006ATE018 TTI: T520B107M006ATE018 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 18 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 SSD | Reel | |||
Mfr: TCJB107M006R0055 TTI: TCJB107M006R0055 KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 55 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: T55A106M010C0300 TTI: T55A106M010C0300 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR | 0In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | |||
Mfr: T55D227M010C0025 TTI: T55D227M010C0025 Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: TCJD156M050R0150E TTI: TCJD156M050R0150E KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi | Not Available Online | 15 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 150 mOhms | 75 uA | 2.9 mm | - 55 C | + 125 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJD336M035R0100E TTI: TCJD336M035R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | 33 uF | 35 VDC | 115.5 uA | TCJ J-CAP | Reel | ||||||||||||
Mfr: TCJB157M006R0035E TTI: TCJB157M006R0035E KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | 94.5 uA | TCJ | Reel | ||||||||||||
Mfr: T520V107M010ATE055 TTI: T520V107M010ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms | 0In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | T520 SSD | Reel | |||
Mfr: T520D337M004ATE007 TTI: T520D337M004ATE007 KEMET Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T520 | Reel | |||
Mfr: T55B157M004C0035 TTI: T55B157M004C0035 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 4 volts 20% B Case 35 Max. ESR | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel |