• Polymer Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19.387 Results
19.387 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: T520A226M010ATE080
TTI: T520A226M010ATE080
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
22 uF
10 VDC
SMD/SMT
20 %
1206
80 mOhms
22 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
T520
Reel
Datasheet
Mfr: T520V157M010ATE018
TTI: T520V157M010ATE018
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
150 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520 SSD
Reel
Datasheet
Mfr: T598B225M050ATE200
TTI: T598B225M050ATE200
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200

0In Stock

Please adjust quantity to Min / Mult value
2.2 uF
50 VDC
SMD/SMT
20 %
1311
200 mOhms
11 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520W477M006ATE055
TTI: T520W477M006ATE055
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm

0In Stock

Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
55 mOhms
296.1 uA
1.4 mm
- 55 C
+ 85 C
7343
W Case
T520 SSD
Reel
Datasheet
Mfr: 16TQC47MYFD
TTI: 16TQC47MYFD
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
20 %
2917
55 mOhms
75.2 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
TQC
Reel
Datasheet
Mfr: TCJD227M006R0012
TTI: TCJD227M006R0012
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=12mOhm

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
220 uF
6.3 VDC
SMD/SMT
20 %
2917
12 mOhms
138.6 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
TCJ J-CAP
Reel
Datasheet
Mfr: T59EE476M035C0070
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR

0In Stock

Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhms
164.5 uA
4.3 mm
- 55 C
+ 105 C
7343
EE Case
T59
Reel
Datasheet
Mfr: T520H158M006ATE035
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 1500uF 2917 20% ESR=35mOhm

0In Stock

Please adjust quantity to Min / Mult value
1.5 mF
6.3 VDC
SMD/SMT
20 %
2824
35 mOhms
945 uA
1.9 mm
- 55 C
+ 85 C
7360
H Case
T520 SSD
Reel
Datasheet
Mfr: T521X336M050AHE050
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
20 %
2917
50 mOhms
165 uA
- 55 C
+ 125 C
7343
X Case
T521
Reel
Datasheet
Mfr: 6THE150MI
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
Tantalum Capacitors - Polymer SMD 6.3v 150uf, 7.3x4.3x1.8mm

Not Available Online

Call
or
View Details
150 uF
6 VDC
SMD/SMT
20 %
2917
18 mOhms
90 uA
1.8 mm
- 55 C
+ 125 C
7343
D2E Case
TH
Reel
Datasheet
Mfr: T543C337K004AHW025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 330uF 2312 10% ESR=25mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
10 %
2312
25 mOhms
132 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T543 HRA
Reel
T543C337K004AHW025T100
Datasheet
Mfr: T543V227K010AHW025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=25mohms

0In Stock

Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
10 %
2917
25 mOhms
220 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T543 HRA
Reel
T543V227K010AHW025T100
Datasheet
Mfr: T520V337M006AHE040
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=40mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
T520
Reel
Datasheet
Mfr: T52M1227M016C0070
TTI: Not Assigned
Vishay / Sprague
Availability:

0In Stock

Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
20 %
2924
70 mOhms
352 uA
2 mm
- 55 C
+ 105 C
7360
M1 Case
T52
Reel
Datasheet
Mfr: T520D337M004AHE015
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 330uF 20% ESR=15mOhms

0In Stock

Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
132 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520C227M006AHE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2312
25 mOhms
138.6 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T520D157M006ATE009
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=9mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
9 mOhms
94.5 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520D107M010AHE018
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
18 mOhms
100 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Datasheet
Mfr: T520B476M010AHE070
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
10 VDC
SMD/SMT
20 %
1311
70 mOhms
47 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: T520B157M004ATE015
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=15mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
4 VDC
SMD/SMT
20 %
1311
15 mOhms
60 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T520
Reel
Datasheet
Mfr: T520C227M004AHE025
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% ESR=25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2312
25 mOhms
88 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
T520
Reel
Datasheet
Mfr: T591D107M010ATE080
TTI: Not Assigned
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
80 mOhms
100 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T591
AEC-Q200
Reel
Datasheet
Mfr: 10TVE150ML
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200

Not Available Online

Call
or
View Details
150 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
TV
AEC-Q200
Reel
Datasheet
Mfr: 4TAE220MI
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer 4VDC 220uF 18m POSCAP AEC-Q200

Not Available Online

Call
or
View Details
220 uF
4 VDC
SMD/SMT
20 %
2917
18 mOhms
88 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
TA
AEC-Q200
Reel
Datasheet
Mfr: 4TCF680MAH
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP

0In Stock

Please adjust quantity to Min / Mult value
680 uF
4 VDC
SMD/SMT
20 %
2917
10 mOhms
272 uA
3.8 mm
- 55 C
+ 125 C
7343
D4 Case
TC
Reel
  • ...
  • 27
  • 28
  • 29