Tantalum Capacitors - Polymer
19.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T54EE477M016CSA025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms | 0In Stock | 470 uF | 16 VDC | 752 uA | T54 | Reel | ||||||||||||
Mfr: T555B706K015AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 70uF 10% ESR=140mOhms | 0In Stock | 70 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 140 mOhms | 105 uA | 9.1 mm | - 55 C | + 105 C | 24585 | B Case | T555 | Bulk | |||
Mfr: T556B107K050AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 % | 9633 | 130 mOhms | 500 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | T556 | Bulk | |||
Mfr: T556B187K010AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 180uF 10% ESR=110mOhms | 0In Stock | 180 uF | 10 VDC | SMD/SMT | 10 % | 9633 | 110 mOhms | 180 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | T556 | Bulk | |||
Mfr: T556B397K015AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 15V 390uF 10% ESR=90mOhms | 0In Stock | 390 uF | 15 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 585 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | T556 | Bulk | |||
Mfr: T556B406K030AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 30V 40uF 10% ESR=170mOhms | 0In Stock | 40 uF | 30 VDC | SMD/SMT | 10 % | 9633 | 170 mOhms | 120 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | T556 | Bulk | |||
Mfr: T556B687K008AH TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 680uF 10% ESR=90mOhms | 0In Stock | 680 uF | 8 VDC | SMD/SMT | 10 % | 9633 | 90 mOhms | 544 uA | 9.1 mm | - 55 C | + 125 C | 24585 | B Case | T556 | Bulk | |||
Mfr: TCNX157M016R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 16V 20% ESR100 7343-15 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 240 uA | 1.5 mm | - 55 C | + 105 C | 7343 | X Case | TCN | Reel | |||
Mfr: T521B475M035ATE200 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms | 0In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 16.5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 SSD | Reel | |||
Mfr: TCJY475M050R0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm | 0In Stock | 4.7 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 250 mOhms | 23.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 50V 1uF 1311 20% ESR=200mohms | 0In Stock | 1 uF | 50 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 5 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | T521 | Reel | |||
Mfr: T598D336M025ATE060 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 | 0In Stock | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | ||
Mfr: 20TQC100MD2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 200 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | TQC | Reel | |||
Mfr: T55V476M020C0045 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20volts 20% V Case 45 Max.ESR | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | T55 | Reel | |||
Mfr: T55B106M035C0200 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 10uF 35volts 20% 200mohms maxESR | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1411 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T55 | Reel | |||
Mfr: T55D475M063C0100 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 63volts 20% D Case 100 Max. ESR | 0In Stock | 4.7 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 29.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T529P226M010AAE150 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 1805 20% ESR=150mOhms | 0In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 150 mOhms | 22 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | T529 | Reel | |||
Mfr: TCJU227M020R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 220uF 20% 2924 E SR=70mOhm Black Resi | 0In Stock | 220 uF | 20 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 440 uA | 4.1 mm | - 55 C | + 105 C | 7361 | U Case | TCJ J-CAP | Reel | |||
Mfr: T523H107M035APE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 70 mOhms | 350 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | T523 SSD | Reel | |||
Mfr: TCJY227M010R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm Black Resi | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: TCJY337M006R0025E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: TCJY686M010R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm Black Resin | 0In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 68 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: T55D477M007C0025 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 470uF 7volts 20% D Case 25 Max.ESR | 0In Stock | 470 uF | 7 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 329 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | |||
Mfr: T523W107M020APE100 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2815 | 100 mOhms | 200 uA | 1.4 mm | - 55 C | + 125 C | 7343 | W Case | T523 | Reel | |||
Mfr: T55D157M016C0050 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% D Case 50 Max.ESR | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 240 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel |