Tantalum Capacitors - Polymer
19.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4TPE220MV TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
Mfr: 4TPE220MVB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
Mfr: 6TPE220MZB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
Mfr: T54E4906M075VSB025 TTI: Not Assigned Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR | 0In Stock | 90 uF | 75 VDC | SMD/SMT | 20 % | 0303 | 25 mOhms | 675 uA | 8.9 mm | - 55 C | + 125 C | 8089 | T54 | Bulk | |||||
Mfr: T598D157M016AHE065 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 240 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 SnPb | AEC-Q200 | Reel | |||
Mfr: TCJA476M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ J-CAP | Reel | ||||
Mfr: TCJY336M016R0060E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=60mOhm Black Resin | 0In Stock | 33 uF | 16 VDC | 52.8 uA | TCJ | Reel | |||||||||||||
Mfr: T51D686M016C0070 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 68UF 16V 20% D LOW ESR | 0In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 108.8 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T51 | Reel | ||||
Mfr: T55D476M016C0035 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | ||||||||||||||||||
Mfr: T541D337K006CH6710 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=10mOhms HRA Multi-Anode | 0In Stock | T541 HRA | Reel | T541D337K006CH6710T100 | |||||||||||||||
Mfr: 16TQC33MB2 TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 158.4 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | TQC | Reel | ||||
Mfr: 16TDC100MD2 TTI: Not Assigned Panasonic Industry Availability: 0In StockTantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D2 | TDC | Reel | ||||
Mfr: 4TPE100MBB TTI: Not Assigned Panasonic Industry Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | TPE | Reel | ||||
Mfr: TCSOPE0K336M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 33UF 6.3V 20% ESR200 2012-08 | 0In Stock | 33 uF | 8 VDC | 26.4 uA | TCSO | Reel | |||||||||||||
Mfr: TCJY477M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm | 0In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: TCJD157M006R0012 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=12mOhm | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 94.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | ||||
Mfr: TCJ5337M016R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 ESR=100mohm | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 528 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | ||||
Mfr: TCJB227M004R0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm | 0In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 60 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | ||||
Mfr: T55D337M010C0007 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 330uF 10volts 20% D Case 7 Max. ESR | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 7 mOhms | 330 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | T55 | Reel | ||||
Mfr: T520B476M008AHE070 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms | 0In Stock | 47 uF | 8 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 37.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | T520 | Reel | ||||
Mfr: TCJC686M006R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=55mOhm Black Resi | 0In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 2312 | 55 mOhms | 42.8 uA | 2.6 mm | - 55 C | + 125 C | 6032 | C Case | TCJ J-CAP | Reel | ||||
Mfr: T55A475M010C0500 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 500 Max. ESR | 0In Stock | 4.7 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 4.7 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | T55 | Reel | ||||
Mfr: T520X687M006ATE018 TTI: Not Assigned KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | T520 SSD | Reel | ||||
Mfr: T598B227M2R5ATE012 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms AEC-Q200 | 0In Stock | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 12 mOhms | 55 uA | 1.9 mm | - 55 C | + 125 C | 3528 | T598 | Reel | |||||
Mfr: T521Q336M016ATE040 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=40mOhms | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 52.8 uA | 1.1 mm | - 55 C | + 105 C | 7343 | Q Case | T521 | Reel |