• Polymer Capacitors
  • Tantalum Capacitors - Polymer

TV - Tantalum Capacitors - Polymer

4 Results
4 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Series
Qualification
Packaging
Datasheet
Mfr: 10TVE150ML
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200

Not Available Online

Call
or
View Details
150 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
150 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
TV
AEC-Q200
Reel
Datasheet
Mfr: 6TVE150M
TTI: 6TVE150M
Panasonic Industry
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
94.5 uA
1.8 mm
- 55 C
+ 125 C
7343
D2E Case
TV
AEC-Q200
Reel
Datasheet
Mfr: 10TVE68M
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Tantalum Capacitors - Polymer 10VDC 68uF 25m POSCAP AEC-Q200

Not Available Online

Call
or
View Details
68 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
68 uA
1.8 mm
- 55 C
+ 125 C
7343
D2E Case
TV
AEC-Q200
Reel
6TVE150MI Panasonic
Datasheet
Mfr: 6TVE150MI
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Tantalum Capacitors - Polymer 47UF 6.3V 20% S09 LOW ESR

Not Available Online

Call
or
View Details
Call to Verify
TV