Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 0In Stock6.000 On Order Expected 26-Oct-26 Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 0In Stock6.000 On Order Expected 26-Oct-26 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: A768MS107M1JLAE027 TTI: A768MS107M1JLAE027 KEMET Availability: 0In Stock6.800 On Order Expected Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock6.800 On Order Expected | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 125 C | 27 mOhms | 12.2 mm | Reel | |||||||
Mfr: A768EB107M1ELAS036 TTI: A768EB107M1ELAS036 KEMET Availability: 0In Stock3.101.000 On Order Expected Aluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock3.101.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 36 mOhms | 5.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS107M1HLAE024 TTI: A768MS107M1HLAE024 KEMET Availability: 0In Stock6.400 On Order Expected Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock6.400 On Order Expected | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | |||||||
Mfr: 10TPE47MAZB TTI: 10TPE47MAZB Panasonic Industry Availability: 0In Stock6.000 On Order Expected 05-Nov-26 Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm | 0In Stock6.000 On Order Expected 05-Nov-26 | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
0In Stock18.000 On Order Expected 30-Aug-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 0In Stock10.000 On Order Expected 14-Jun-27 Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 0In Stock10.000 On Order Expected 14-Jun-27 | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 18 mOhms | 12.6 mm (0.496 in) | Reel | |||||||
0In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 35 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: PCR1H181MCL1GS TTI: PCR1H181MCL1GS Nichicon Availability: 0In Stock1.200 On Order Expected 20-Apr-27 Aluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200 | 0In Stock1.200 On Order Expected 20-Apr-27 | SMD/SMT | 180 uF | 20 % | 50 VDC | - 55 C | + 125 C | 19 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel | ||||||
Mfr: T528Z477M2R5ATE005 TTI: T528Z477M2R5ATE005 KEMET Availability: 0In Stock2.000 On Order Expected 07-May-27 Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms | 0In Stock2.000 On Order Expected 07-May-27 | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 5 mOhms | 7.3 mm | 4.3 mm | 1.6 mm | Reel | |||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 0In Stock13.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 0In Stock13.000 On Order Expected 19-Apr-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Industry Availability: 0In Stock506.000 On Order Expected 26-Apr-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 0In Stock506.000 On Order Expected 26-Apr-27 | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 125 C | 40 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Industry Availability: 0In Stock451.500 On Order Expected Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 0In Stock451.500 On Order Expected | SMD/SMT | 68 uF | 20 % | 50 VDC | - 55 C | + 125 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZC1V680XP TTI: EEH-ZC1V680XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 125 C | 35 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | ||||||
Mfr: T520D157M010ATE015 TTI: T520D157M010ATE015 KEMET Availability: 0In Stock500 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=15mOhms | 0In Stock500 On Order Expected 21-Apr-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521X156M075ATE035 TTI: T521X156M075ATE035 KEMET Availability: 0In Stock41.000 On Order Expected Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 0In Stock41.000 On Order Expected | SMD/SMT | 15 uF | 20 % | 75 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A766EB127M1ALAE027 TTI: A766EB127M1ALAE027 KEMET Availability: 0In Stock20.000 On Order Expected 25-Mar-27 Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock20.000 On Order Expected 25-Mar-27 | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 27 mOhms | 5.7 mm (0.224 in) | Reel | |||||||
Mfr: HHXC350ARA470MF61G TTI: HHXC350ARA470MF61G Chemi-Con Availability: 0In Stock14.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 5.8 AEC-Q200 | 0In Stock14.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 60 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | ||||||
Mfr: GYF1E181MCQ1GS TTI: GYF1E181MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | |||||||
Mfr: T55D337M010C0025 TTI: T55D337M010C0025 Vishay / Sprague Availability: 0In Stock2.000 On Order Expected 15-Dec-26 Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR | 0In Stock2.000 On Order Expected 15-Dec-26 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B686M006ATE070 TTI: T520B686M006ATE070 KEMET Availability: 0In Stock34.000 On Order Expected 27-Jul-27 Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms | 0In Stock34.000 On Order Expected 27-Jul-27 | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 0In Stock5.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 0In Stock5.000 On Order Expected | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: GYF1J680MCQ1GS TTI: GYF1J680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm AEC-Q200 | 0In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 10 mm (0.394 in) | Reel | |||||||
Mfr: PCR1K680MCL1GS TTI: PCR1K680MCL1GS Nichicon Availability: 0In Stock6.400 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 | 0In Stock6.400 On Order Expected 08-Apr-27 | SMD/SMT | 68 uF | 20 % | 80 VDC | - 55 C | + 125 C | 28 mOhms | 12.7 mm (0.5 in) | AEC-Q200 | Reel |