Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T530X157M016ATE015 TTI: T530X157M016ATE015 KEMET Availability: 0In Stock6.500 On Order Expected Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 0In Stock6.500 On Order Expected | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530Y477M006ATE005 TTI: T530Y477M006ATE005 KEMET Availability: 0In Stock1.000 On Order Expected 14-May-27 Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=5mOhm | 0In Stock1.000 On Order Expected 14-May-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: ECASD40J227M010KA0 TTI: ECASD40J227M010KA0 Murata Electronics Availability: 0In StockAluminum Organic Polymer Capacitors 220UF 6.3V 7.3X4.3X1.9 SMD | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.9 mm | Reel | |||||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Aluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 0In Stock | SMD/SMT | 47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 30 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
0In Stock15.000 On Order Expected 14-Jun-27 | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | ||||||||
Mfr: APXG160ARA101ME61G TTI: APXG160ARA101ME61G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 16Volts 100uF 5X6 | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 27 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: T598D476M025ATE060 TTI: T598D476M025ATE060 KEMET Availability: 0In Stock2.000 On Order Expected 12-Aug-27 Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 | 0In Stock2.000 On Order Expected 12-Aug-27 | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 125 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T530X687M006ATE010 TTI: T530X687M006ATE010 KEMET Availability: 0In Stock4.000 On Order Expected Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms | 0In Stock4.000 On Order Expected | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A700X157M010AT TTI: A700X157M010ATE015 KEMET Availability: 0In Stock1.500 On Order Expected 01-Feb-27 Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=15 mOhms | 0In Stock1.500 On Order Expected 01-Feb-27 | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 0In Stock5.000 On Order Expected 12-May-27 Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 0In Stock5.000 On Order Expected 12-May-27 | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | ||||||
Mfr: T520D687M004ATE025 TTI: T520D687M004ATE025 KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=25mOhms | 0In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: APXG160ARA181MF61G TTI: APXG160ARA181MF61G Chemi-Con Availability: 0In Stock9.000 On Order Expected 25-Feb-27 Aluminum Organic Polymer Capacitors 16Volts 180uF 6X6 | 0In Stock9.000 On Order Expected 25-Feb-27 | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 5.8 mm (0.228 in) | Reel | |||||||
Mfr: 16SEPC470M+T TTI: 16SEPC470M+T Panasonic Industry Availability: 0In Stock1.000 On Order Expected 11-Oct-27 Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 0In Stock1.000 On Order Expected 11-Oct-27 | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 10 mOhms | 13 mm (0.512 in) | Bag | |||||||
Mfr: 16SVPC100M TTI: 16SVPC100M Panasonic Industry Availability: 0In Stock38.000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 0In Stock38.000 On Order Expected | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 5.9 mm (0.232 in) | Reel | |||||||
Mfr: EEF-CX1V220R TTI: EEF-CX1V220R Panasonic Industry Availability: 0In Stock14.000 On Order Expected 21-May-27 Aluminum Organic Polymer Capacitors 22UF 35V 7.3X4.3X1.9 SMD | 0In Stock14.000 On Order Expected 21-May-27 | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.1 mm | Reel | |||||
Mfr: T521X226M050ATE075 TTI: T521X226M050ATE075 KEMET Availability: 0In Stock1.000 On Order Expected 14-May-27 Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=75mOhms | 0In Stock1.000 On Order Expected 14-May-27 | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: EEH-ZC1V271P TTI: EEH-ZC1V271P Panasonic Industry Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: A768EB476M1VLAS042 TTI: A768EB476M1VLAS042 KEMET Availability: 0In Stock145.000 On Order Expected 14-Jul-27 Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock145.000 On Order Expected 14-Jul-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 42 mOhms | 5.7 mm | AEC-Q200 | Reel | ||||||
Mfr: A768MS157M1HLAV024 TTI: A768MS157M1HLAV024 KEMET Availability: 0In Stock2.400 On Order Expected 21-Jul-27 Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock2.400 On Order Expected 21-Jul-27 | SMD/SMT | 150 uF | 20 % | 50 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
0In Stock12.000 On Order Expected 18-Jan-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 40 mOhms | 5.9 mm (0.232 in) | Reel | ||||||||
Mfr: T521X227M016ATE050 TTI: T521X227M016ATE050 KEMET Availability: 0In Stock1.500 On Order Expected Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=50mOhms | 0In Stock1.500 On Order Expected | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521D106M050ATE090 TTI: T521D106M050ATE090 KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070 KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: EEH-ZK1V331V TTI: EEH-ZK1V331V Panasonic Industry Availability: 0In Stock81.000 On Order Expected 13-Apr-27 Aluminum Organic Polymer Capacitors 35v 330uf AEC-Q200 10 x 10.2mm | 0In Stock81.000 On Order Expected 13-Apr-27 | SMD/SMT | 330 uF | 20 % | 35 VDC | - 55 C | + 125 C | 20 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: EEH-ZS1J151P TTI: EEH-ZS1J151P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 | 0In Stock | SMD/SMT | 150 uF | 20 % | 63 VDC | - 55 C | + 125 C | 15 mOhms | 16.5 mm (0.65 in) | AEC-Q200 | Reel |