Polymer Capacitors
29.577 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1J100MCQ1GS TTI: GYA1J100MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 125 C | 120 mOhms | 5.8 mm (0.228 in) | AEC-Q200 | Reel | |||||||
Mfr: T520V337M006AHE025 TTI: T520V337M006AHE025 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: T525T476M006ATE080 TTI: T525T476M006ATE080 KEMET Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | ||||||
Mfr: T591D476M020ATE050 TTI: T591D476M020ATE050 KEMET Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF AEC-Q200 20% ESR=50mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | |||||
Mfr: T55A226M6R3C0200 TTI: T55A226M6R3C0200 Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR | Not Available Online | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: OVU471M0JTR-0812 TTI: OVU471M0JTR-0812 Lelon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 470uF 20% SMD Polymer 8x12 | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 12 mm (0.472 in) | Reel | ||||||||
Mfr: T521V476M016ATE055 TTI: T521V476M016ATE055 KEMET Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | ||||||
Mfr: PCR1D331MCL6GS TTI: PCR1D331MCL6GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 330 uF | 20 % | 20 VDC | - 55 C | + 125 C | 19 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: RFS1C220MCN1GS TTI: RFS1C220MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 22UF 16V 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 5.7 mm (0.224 in) | Reel | FP-016ME220M-FSR | |||||||
Mfr: T530D337M004ATE006 TTI: T530D337M004ATE006 KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: A759KR187M1VAAE024 TTI: A759KR187M1VAAE024 KEMET Availability: 0In Stock23.000 On Order Expected Aluminum Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms | 0In Stock23.000 On Order Expected | Radial | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 11.5 mm (0.453 in) | Bulk | ||||||||
Mfr: HHXD250ARA101MF80G TTI: HHXD250ARA101MF80G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 25V 6.3X7.7 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.7 mm (0.303 in) | Reel | ||||||||
Mfr: APA0606221M006R TTI: APA0606221M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.022 Ohms | 6 mm | Reel | ||||||||
Mfr: PCV1V101MCL1GS TTI: PCV1V101MCL1GS Nichicon Aluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 105 C | 29 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: A700V477M002ATE006 TTI: A700V477M002ATE006 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | 0In Stock | SMD/SMT | 470 uF | 20 % | 2 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.1 mm | Reel | ||||||
Mfr: EEH-ZE1J560V TTI: EEH-ZE1J560V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63v 56uf 145degC Anti-Vibe AEC-Q200 | 0In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 145 C | 30 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | |||||||
Mfr: T55D157M016C0040 TTI: T55D157M016C0040 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Polymer 150uF 16volts 20% D Case 40 Max. ESR | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | ||||||
Mfr: PCV1E221MCL2GS TTI: PCV1E221MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 105C AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 22 mOhms | 12 mm (0.472 in) | AEC-Q200 | Reel | |||||||
0In Stock500 On Order Expected 09-Aug-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.9 mm (0.311 in) | Reel | |||||||||
Mfr: APXK6R3ARA221MF46G TTI: APXK6R3ARA221MF46G Chemi-Con Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Volts 220uF 0.2 | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 4.5 mm (0.177 in) | Reel | ||||||||
Mfr: TCJA476M006R0200 TTI: TCJA476M006R0200 KYOCERA AVX Availability: 0In Stock14.000 On Order Expected 27-Apr-27 Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm | 0In Stock14.000 On Order Expected 27-Apr-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HHXC250ARA101MF80G TTI: HHXC250ARA101MF80G Chemi-Con Aluminum Organic Polymer Capacitors 100uF 25V 20% 6.3 x 7.7 AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 125 C | 30 mOhms | 7.7 mm (0.303 in) | AEC-Q200 | Reel | |||||||
Mfr: GYB1H101MCQ1GS TTI: GYB1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 50 VDC | - 55 C | + 105 C | 28 mOhms | 10 mm (0.394 in) | AEC-Q200 | Reel | |||||||
Mfr: TCJD336M035R0100 TTI: TCJD336M035R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 0In Stock28.800 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 0In Stock28.800 On Order Expected | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 16 mOhms | 11.9 mm (0.469 in) | Reel |